0
0 ItemsHK$0.00

180µF Leaded Aluminium Electrolytic Capacitors :

84 Products Found
Find a huge range of 180µF Leaded Aluminium Electrolytic Capacitors at e絡盟 Hong Kong. We stock a wide range of Leaded Aluminium Electrolytic Capacitors, such as 100µF, 470µF, 220µF & 1000µF Leaded Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Wurth Elektronik, Panasonic, Chemi-con, Rubycon & Nichicon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
1800662

RoHS

Each
1+HK$5.740
5+HK$4.300
10+HK$2.860
25+HK$2.680
50+HK$2.500
More Pricing...
180µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FR Series
-
950mA
-40°C
105°C
-
3131959

RoHS

Each
1+HK$1.210
50+HK$0.984
100+HK$0.855
250+HK$0.762
500+HK$0.668
More Pricing...
180µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATG5 Series
-
160mA
-40°C
105°C
-
2900580

RoHS

Each
1+HK$16.680
5+HK$13.990
10+HK$11.300
25+HK$10.440
50+HK$9.580
More Pricing...
180µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FS Series
-
1.8A
-40°C
105°C
-
1855184

RoHS

Each
1+HK$7.970
5+HK$6.630
10+HK$5.280
25+HK$4.730
50+HK$4.170
More Pricing...
180µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
20mm
FC Series
-
860mA
-55°C
105°C
AEC-Q200
1800680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.230
50+HK$4.840
100+HK$3.540
250+HK$3.210
500+HK$2.880
180µF
50V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
20mm
FR Series
-
1.43A
-40°C
105°C
-
2326312

RoHS

Each
1+HK$6.970
5+HK$5.130
10+HK$3.280
25+HK$3.080
50+HK$2.870
More Pricing...
180µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
2508142

RoHS

Each
1+HK$12.260
5+HK$9.170
10+HK$6.080
25+HK$5.730
50+HK$5.380
More Pricing...
180µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FR Series
0.035ohm
1.229A
-40°C
105°C
-
2479892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$5.630
50+HK$2.930
100+HK$2.600
250+HK$2.370
500+HK$2.130
180µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FR Series
-
950mA
-40°C
105°C
-
2805582

RoHS

Each
1+HK$9.370
5+HK$7.040
10+HK$4.700
25+HK$4.410
50+HK$4.120
More Pricing...
180µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FC Series
-
850mA
-55°C
105°C
AEC-Q200
2465849

RoHS

Each
1+HK$5.390
10+HK$5.000
50+HK$4.600
100+HK$4.000
200+HK$3.560
More Pricing...
180µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
WCAP-ATG5 Series
-
310mA
-40°C
105°C
-
3131983

RoHS

Each
1+HK$1.350
50+HK$1.130
100+HK$0.974
250+HK$0.864
500+HK$0.764
More Pricing...
180µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATG5 Series
-
190mA
-40°C
105°C
-
9692525

RoHS

Each
1+HK$9.230
5+HK$7.010
10+HK$4.790
25+HK$4.500
50+HK$4.210
More Pricing...
180µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
885mA
-55°C
105°C
AEC-Q200
2900614

RoHS

Each
1+HK$20.380
10+HK$13.690
50+HK$11.260
100+HK$10.000
200+HK$9.090
More Pricing...
180µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FS Series
-
1.8A
-40°C
105°C
-
2313401

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+HK$2.120
5000+HK$1.920
10000+HK$1.890
180µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FR Series
-
950mA
-40°C
105°C
-
2326282

RoHS

Each
1+HK$5.040
5+HK$3.690
10+HK$2.340
25+HK$2.190
50+HK$2.030
More Pricing...
180µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
1744957

RoHS

Each
1+HK$5.980
5+HK$4.530
10+HK$3.080
25+HK$2.880
50+HK$2.680
More Pricing...
180µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FK Series
-
630mA
-55°C
105°C
AEC-Q200
1855205

RoHS

Each
1+HK$15.050
5+HK$12.620
10+HK$10.190
20+HK$9.300
40+HK$8.410
More Pricing...
180µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
30mm
FC Series
-
937mA
-55°C
105°C
AEC-Q200
9691928

RoHS

Each
1+HK$3.870
5+HK$2.820
10+HK$1.760
25+HK$1.640
50+HK$1.520
More Pricing...
180µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
2465818

RoHS

Each
1+HK$4.170
10+HK$3.870
50+HK$3.560
100+HK$3.110
200+HK$2.700
More Pricing...
180µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATG5 Series
-
260mA
-40°C
105°C
-
2465678

RoHS

Each
1+HK$1.690
50+HK$1.370
100+HK$1.200
250+HK$1.070
500+HK$0.924
More Pricing...
180µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATG8 Series
-
280mA
-40°C
85°C
-
2465646

RoHS

Each
1+HK$1.270
50+HK$1.050
100+HK$0.898
250+HK$0.797
500+HK$0.697
More Pricing...
180µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATG8 Series
-
275mA
-40°C
85°C
-
2465971

RoHS

Each
1+HK$6.710
10+HK$6.220
50+HK$5.720
100+HK$4.980
200+HK$4.430
More Pricing...
180µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
WCAP-ATLI Series
-
1.2A
-55°C
105°C
-
2465881

RoHS

Each
1+HK$74.810
5+HK$72.080
10+HK$69.340
25+HK$66.610
50+HK$63.870
More Pricing...
180µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
45mm
WCAP-ATG5 Series
-
700mA
-25°C
105°C
-
2900594

RoHS

Each
1+HK$15.240
10+HK$8.410
50+HK$7.890
100+HK$7.360
200+HK$6.670
More Pricing...
180µF
80V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FS Series
-
1.12A
-40°C
105°C
-
3132016

RoHS

Each
1+HK$2.520
10+HK$2.490
50+HK$2.120
200+HK$1.850
400+HK$1.650
More Pricing...
180µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
WCAP-ATG5 Series
-
225mA
-40°C
105°C
-
1-25 of 84 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY