0
0 ItemsHK$0.00

Leaded Aluminium Electrolytic Capacitors :

7,429 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
9451846

RoHS

Each
10+HK$2.730
100+HK$1.870
500+HK$1.530
1000+HK$1.140
2500+HK$1.030
More Pricing...
220µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCRH Series
-
230mA
-40°C
105°C
-
2346569

RoHS

Each
1+HK$5.960
50+HK$3.900
100+HK$3.190
250+HK$2.400
500+HK$2.240
More Pricing...
2200µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
PX Series
-
1.05A
-55°C
105°C
-
9451102

RoHS

Each
1+HK$3.010
50+HK$1.860
100+HK$1.630
250+HK$1.440
500+HK$1.320
More Pricing...
330µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
-
360mA
-40°C
85°C
-
9451110

RoHS

Each
1+HK$4.090
50+HK$2.520
100+HK$2.220
250+HK$1.960
500+HK$1.790
More Pricing...
470µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
-
460mA
-40°C
85°C
-
9451420

RoHS

Each
1+HK$7.300
10+HK$4.500
50+HK$3.960
100+HK$3.150
200+HK$2.880
More Pricing...
220µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
MCGPR Series
0.7536ohm
430mA
-40°C
85°C
-
1219483

RoHS

Each
1+HK$11.680
5+HK$9.640
10+HK$7.590
20+HK$6.910
40+HK$6.220
More Pricing...
470µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FM Series
-
2.26A
-40°C
105°C
-
1236669

RoHS

Each
5+HK$1.950
50+HK$1.210
250+HK$1.060
500+HK$0.931
1000+HK$0.849
More Pricing...
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
40mA
-40°C
105°C
-
9451340

RoHS

Each
1+HK$1.330
50+HK$0.817
100+HK$0.718
250+HK$0.634
500+HK$0.579
More Pricing...
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
8mA
-40°C
85°C
-
9451510

RoHS

Each
1+HK$8.090
10+HK$4.980
50+HK$4.370
100+HK$3.870
200+HK$3.530
More Pricing...
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
1800666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$11.260
10+HK$6.450
50+HK$5.680
100+HK$4.900
200+HK$4.810
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
9692827

RoHS

Each
1+HK$4.090
5+HK$2.980
10+HK$1.870
25+HK$1.740
50+HK$1.610
More Pricing...
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
130mA
-55°C
105°C
AEC-Q200
9451285

RoHS

Each
1+HK$3.000
50+HK$1.850
100+HK$1.620
250+HK$1.430
500+HK$1.310
More Pricing...
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
1.989ohm
220mA
-40°C
85°C
-
9693351

RoHS

Each
1+HK$8.780
5+HK$6.570
10+HK$4.350
25+HK$4.090
50+HK$3.820
More Pricing...
10µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
NHG-A Series
-
80mA
-25°C
105°C
AEC-Q200
9693548

RoHS

Each
1+HK$2.380
5+HK$1.700
10+HK$1.020
25+HK$1.000
50+HK$0.980
More Pricing...
10µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
30mA
-40°C
85°C
-
9451471

RoHS

Each
1+HK$1.490
50+HK$0.911
100+HK$0.801
250+HK$0.707
500+HK$0.645
More Pricing...
4.7µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
40mA
-40°C
85°C
-
9451560

RoHS

Each
1+HK$2.190
50+HK$1.350
100+HK$1.180
250+HK$1.050
500+HK$0.954
More Pricing...
10µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCGPR Series
13.263ohm
75mA
-40°C
85°C
-
1902913

RoHS

Each
1+HK$1.450
50+HK$0.895
100+HK$0.786
250+HK$0.695
500+HK$0.634
More Pricing...
10µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
38mA
-40°C
105°C
-
1848447

RoHS

Each
1+HK$3.790
5+HK$3.150
10+HK$2.500
25+HK$2.190
50+HK$1.880
More Pricing...
47µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
9692878

RoHS

Each
1+HK$13.490
5+HK$10.140
10+HK$6.780
20+HK$6.390
40+HK$6.000
More Pricing...
1000µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
NHG-A Series
-
810mA
-55°C
105°C
AEC-Q200
1848399

RoHS

Each
1+HK$4.940
5+HK$3.910
10+HK$2.880
25+HK$2.500
50+HK$2.120
More Pricing...
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FM Series
-
250mA
-40°C
105°C
-
1902929

RoHS

Each
1+HK$1.450
50+HK$0.895
100+HK$0.786
250+HK$0.695
500+HK$0.634
More Pricing...
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
68mA
-40°C
105°C
-
9452460

RoHS

Each
1+HK$1.810
50+HK$1.110
100+HK$0.977
250+HK$0.863
500+HK$0.788
More Pricing...
47µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
7mm
MCMR Series
-
65A
-40°C
85°C
-
9451404

RoHS

Each
1+HK$2.330
50+HK$1.430
100+HK$1.270
250+HK$1.110
500+HK$1.020
More Pricing...
47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
MCGPR Series
-
150mA
-40°C
85°C
-
9693076

RoHS

Each
1+HK$22.320
3+HK$19.990
5+HK$17.660
10+HK$15.330
20+HK$13.980
More Pricing...
1000µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
NHG-A Series
-
930mA
-55°C
105°C
AEC-Q200
9692517

RoHS

Each
1+HK$6.700
5+HK$4.990
10+HK$3.280
25+HK$3.080
50+HK$2.870
More Pricing...
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
1-25 of 7429 items
of 298 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY