0
0 ItemsHK$0.00

Leaded Aluminium Electrolytic Capacitors :

7,424 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
9451846

RoHS

Each
10+HK$2.710
100+HK$1.850
500+HK$1.520
1000+HK$1.130
2500+HK$1.030
More Pricing...
220µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCRH Series
-
230mA
-40°C
105°C
-
2346569

RoHS

Each
1+HK$6.080
50+HK$3.340
100+HK$2.990
250+HK$2.160
500+HK$1.920
More Pricing...
2200µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
PX Series
-
1.05A
-55°C
105°C
-
9451340

RoHS

Each
1+HK$1.370
50+HK$0.841
100+HK$0.739
250+HK$0.652
500+HK$0.596
More Pricing...
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
8mA
-40°C
85°C
-
9451510

RoHS

Each
1+HK$8.320
10+HK$5.130
50+HK$4.500
100+HK$3.980
200+HK$3.640
More Pricing...
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
1236655

RoHS

Each
5+HK$2.010
50+HK$1.240
250+HK$1.090
500+HK$0.958
1000+HK$0.874
More Pricing...
1µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
15mA
-40°C
85°C
-
9692827

RoHS

Each
1+HK$4.090
5+HK$2.980
10+HK$1.870
25+HK$1.740
50+HK$1.610
More Pricing...
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
130mA
-55°C
105°C
AEC-Q200
1800666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$10.500
10+HK$6.010
50+HK$5.290
100+HK$4.570
200+HK$4.480
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
9451285

RoHS

Each
1+HK$3.080
50+HK$1.900
100+HK$1.670
250+HK$1.470
500+HK$1.350
More Pricing...
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
1.989ohm
220mA
-40°C
85°C
-
9693351

RoHS

Each
1+HK$9.420
5+HK$7.050
10+HK$4.670
25+HK$4.380
50+HK$4.090
More Pricing...
10µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
NHG-A Series
-
80mA
-25°C
105°C
AEC-Q200
9693548

RoHS

Each
1+HK$2.380
5+HK$1.700
10+HK$1.020
25+HK$1.000
50+HK$0.980
More Pricing...
10µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
30mA
-40°C
85°C
-
9451471

RoHS

Each
1+HK$1.530
50+HK$0.938
100+HK$0.824
250+HK$0.728
500+HK$0.664
More Pricing...
4.7µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
40mA
-40°C
85°C
-
9451560

RoHS

Each
1+HK$2.250
50+HK$1.390
100+HK$1.220
250+HK$1.080
500+HK$0.981
More Pricing...
10µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCGPR Series
13.263ohm
75mA
-40°C
85°C
-
1902913

RoHS

Each
1+HK$1.500
50+HK$0.921
100+HK$0.809
250+HK$0.715
500+HK$0.652
More Pricing...
10µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
38mA
-40°C
105°C
-
1848447

RoHS

Each
1+HK$4.740
5+HK$3.940
10+HK$3.130
25+HK$2.750
50+HK$2.360
More Pricing...
47µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
1902929

RoHS

Each
1+HK$1.500
50+HK$0.921
100+HK$0.809
250+HK$0.715
500+HK$0.652
More Pricing...
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
68mA
-40°C
105°C
-
9692878

RoHS

Each
1+HK$12.670
5+HK$9.500
10+HK$6.320
20+HK$5.960
40+HK$5.600
More Pricing...
1000µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
NHG-A Series
-
810mA
-55°C
105°C
AEC-Q200
1848399

RoHS

Each
1+HK$4.670
5+HK$3.700
10+HK$2.720
25+HK$2.370
50+HK$2.010
More Pricing...
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FM Series
-
250mA
-40°C
105°C
-
9452460

RoHS

Each
1+HK$1.860
50+HK$1.140
100+HK$1.010
250+HK$0.888
500+HK$0.811
More Pricing...
47µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
7mm
MCMR Series
-
65A
-40°C
85°C
-
9692517

RoHS

Each
1+HK$6.700
5+HK$4.990
10+HK$3.280
25+HK$3.080
50+HK$2.870
More Pricing...
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
9693076

RoHS

Each
1+HK$22.320
3+HK$19.990
5+HK$17.660
10+HK$15.330
20+HK$13.980
More Pricing...
1000µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
NHG-A Series
-
930mA
-55°C
105°C
AEC-Q200
9451404

RoHS

Each
1+HK$2.400
50+HK$1.470
100+HK$1.300
250+HK$1.140
500+HK$1.050
More Pricing...
47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
MCGPR Series
-
150mA
-40°C
85°C
-
9693661

RoHS

Each
1+HK$2.890
5+HK$2.270
10+HK$1.640
25+HK$1.430
50+HK$1.210
More Pricing...
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
130mA
-40°C
85°C
-
9451102

RoHS

Each
1+HK$3.090
50+HK$1.910
100+HK$1.680
250+HK$1.490
500+HK$1.360
More Pricing...
330µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
-
360mA
-40°C
85°C
-
1236669

RoHS

Each
5+HK$2.010
50+HK$1.240
250+HK$1.090
500+HK$0.958
1000+HK$0.874
More Pricing...
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
40mA
-40°C
105°C
-
9451242

RoHS

Each
1+HK$0.715
50+HK$0.274
100+HK$0.237
250+HK$0.188
500+HK$0.172
More Pricing...
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
50mA
-40°C
85°C
-
1-25 of 7424 items
of 297 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY