0
0 ItemsHK$0.00

Leaded Aluminium Electrolytic Capacitors :

7,410 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
9451846

RoHS

Each
10+HK$2.710
100+HK$1.850
500+HK$1.520
1000+HK$1.130
2500+HK$1.030
More Pricing...
220µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCRH Series
-
230mA
-40°C
105°C
-
2610818

RoHS

Each
1+HK$4.350
50+HK$2.680
100+HK$2.360
250+HK$2.080
500+HK$1.900
More Pricing...
4.7µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCKSK Series
-
57mA
-25°C
105°C
-
1902904

RoHS

Each
1+HK$22.050
3+HK$19.810
5+HK$17.470
10+HK$14.490
20+HK$13.000
More Pricing...
2200µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
-
36mm
MCGPR Series
-
2.46A
-40°C
85°C
-
9692312

RoHS

Each
1+HK$14.840
5+HK$11.240
10+HK$7.640
20+HK$7.220
40+HK$6.790
More Pricing...
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FC Series
-
1.945A
-55°C
105°C
AEC-Q200
2508155

RoHS

Each
1+HK$27.140
5+HK$23.240
10+HK$19.330
20+HK$17.790
40+HK$16.250
More Pricing...
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
-
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
1907240

RoHS

Each
1+HK$19.930
5+HK$16.850
10+HK$13.770
20+HK$12.460
40+HK$11.150
More Pricing...
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
35mm
FR Series
-
3.75A
-40°C
105°C
-
2750165

RoHS

Each
5+HK$26.940
50+HK$26.200
250+HK$25.570
500+HK$24.830
1500+HK$24.310
More Pricing...
1000µF
25V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Radial Leaded
-
16mm
25mm
-
-
B41789 Series
0.053ohm
3.5A
-55°C
125°C
-
2313294

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+HK$0.540
10000+HK$0.459
20000+HK$0.450
150µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
-
11mm
FR Series
-
280mA
-40°C
105°C
-
1165413

RoHS

Each
5+HK$8.700
50+HK$7.820
250+HK$7.370
500+HK$6.840
1000+HK$6.380
More Pricing...
330µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
-
031 AS Series
0.97ohm
310mA
-40°C
85°C
-
2750172

RoHS

Each
5+HK$32.300
50+HK$31.460
250+HK$30.510
500+HK$29.670
2500µF
35V
-10%, +30%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
-
18mm
-
-
30mm
B41790 Series
0.025ohm
4.8A
-55°C
125°C
-
1800845

RoHS

Each
1+HK$13.780
50+HK$12.410
100+HK$11.680
250+HK$10.840
500+HK$10.110
More Pricing...
1000µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
146 RTI Series
-
1.6A
-55°C
125°C
AEC-Q200
2472009

RoHS

Each
1+HK$48.820
5+HK$41.390
10+HK$33.950
20+HK$31.190
40+HK$28.420
More Pricing...
4700µF
25V
± 20%
Radial Leaded
6000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
-
35mm
146 RTI Series
-
3.2A
-55°C
125°C
AEC-Q200
2575601

RoHS

Each
1+HK$11.860
50+HK$10.380
100+HK$8.600
250+HK$7.720
500+HK$7.120
More Pricing...
330µF
16V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
160 RLA Series
-
400mA
-55°C
150°C
AEC-Q200
2346530

RoHS

Each
1+HK$29.930
5+HK$25.060
10+HK$20.180
25+HK$18.130
50+HK$16.080
More Pricing...
4700µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
-
40mm
PK Series
-
2.8A
-40°C
85°C
-
2346512

RoHS

Each
1+HK$19.850
10+HK$13.090
50+HK$10.270
100+HK$9.320
200+HK$9.140
More Pricing...
6800µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
31.5mm
PK Series
-
2.44A
-40°C
85°C
-
2342114

RoHS

Each
1+HK$38.150
10+HK$23.290
50+HK$19.700
100+HK$17.070
200+HK$15.810
More Pricing...
68µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
40mm
QXW Series
-
560mA
-25°C
105°C
-
1281855

RoHS

Each
5+HK$1.940
50+HK$1.700
250+HK$1.410
500+HK$1.260
1000+HK$1.220
More Pricing...
22µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
YXM Series
-
230mA
-25°C
105°C
-
2346514

RoHS

Each
5+HK$2.750
50+HK$1.590
250+HK$0.950
500+HK$0.762
1500+HK$0.642
More Pricing...
22µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
PK Series
-
90mA
-40°C
85°C
-
2346544

RoHS

Each
5+HK$3.600
50+HK$1.720
250+HK$1.460
500+HK$1.160
1000+HK$1.120
More Pricing...
1µF
250V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
PK Series
-
16mA
-40°C
85°C
-
2480313

RoHS

Each
1+HK$13.170
50+HK$7.120
100+HK$6.370
250+HK$5.830
500+HK$5.280
More Pricing...
12µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
BXW Series
-
400mA
-40°C
105°C
-
4144481

RoHS

Each
1+HK$32.820
10+HK$19.420
50+HK$18.330
100+HK$17.230
200+HK$16.260
More Pricing...
47µF
100V
± 20%
PC Pin
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
-
118 AHT Series
2.6ohm
240mA
-55°C
125°C
-
2342148

RoHS

Each
1+HK$7.020
50+HK$5.630
100+HK$4.300
250+HK$3.930
500+HK$3.560
More Pricing...
4.7µF
400V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
8mm
-
-
20mm
RX30 Series
-
120mA
-25°C
130°C
-
2811498

RoHS

Each
5+HK$2.660
50+HK$1.210
250+HK$1.070
500+HK$0.804
1000+HK$0.792
More Pricing...
220µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
YXJ Series
-
400mA
-40°C
105°C
-
2346511

RoHS

Each
1+HK$15.910
10+HK$10.350
50+HK$8.030
100+HK$7.310
200+HK$7.130
More Pricing...
4700µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
PK Series
-
2.12A
-40°C
85°C
-
2102417

RoHS

Each
1+HK$59.850
5+HK$36.620
10+HK$30.990
25+HK$26.850
50+HK$24.810
More Pricing...
150µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
40mm
CXW Series
-
920mA
-25°C
105°C
-
1-25 of 7410 items
of 297 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY