0
0 ItemsHK$0.00

Leaded Aluminium Electrolytic Capacitors :

7,419 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
9451846

RoHS

Each
10+HK$2.650
100+HK$1.820
500+HK$1.490
1000+HK$1.110
2500+HK$0.999
More Pricing...
220µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCRH Series
-
230mA
-40°C
105°C
-
1281850

RoHS

Each
5+HK$1.760
50+HK$1.100
250+HK$0.910
500+HK$0.633
1500+HK$0.586
More Pricing...
2.2µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
YXM Series
-
35mA
-25°C
105°C
-
9451102

RoHS

Each
1+HK$3.040
50+HK$1.880
100+HK$1.650
250+HK$1.460
500+HK$1.340
More Pricing...
330µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
-
360mA
-40°C
85°C
-
9451110

RoHS

Each
1+HK$4.140
50+HK$2.550
100+HK$2.250
250+HK$1.990
500+HK$1.810
More Pricing...
470µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
-
460mA
-40°C
85°C
-
9451420

RoHS

Each
1+HK$7.090
10+HK$4.370
50+HK$3.840
100+HK$3.060
200+HK$2.790
More Pricing...
220µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
MCGPR Series
0.7536ohm
430mA
-40°C
85°C
-
1219483

RoHS

Each
1+HK$11.510
5+HK$8.750
10+HK$5.990
20+HK$5.650
40+HK$5.300
More Pricing...
470µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FM Series
-
2.26A
-40°C
105°C
-
9693033

RoHS

Each
1+HK$3.990
5+HK$2.900
10+HK$1.800
25+HK$1.680
50+HK$1.560
More Pricing...
47µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
120mA
-55°C
105°C
AEC-Q200
1902931

RoHS

Each
1+HK$2.420
50+HK$1.490
100+HK$1.310
250+HK$1.160
500+HK$1.050
More Pricing...
47µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCRH Series
-
110mA
-40°C
105°C
-
1902938

RoHS

Each
1+HK$1.470
50+HK$0.906
100+HK$0.796
250+HK$0.704
500+HK$0.642
More Pricing...
0.1µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
2mm
5mm
-
-
11mm
MCRH Series
-
8mA
-40°C
105°C
-
9451412

RoHS

Each
1+HK$3.180
50+HK$1.950
100+HK$1.720
250+HK$1.520
500+HK$1.390
More Pricing...
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
1.658ohm
250mA
-40°C
85°C
-
1219468

RoHS

Each
1+HK$4.770
5+HK$3.500
10+HK$2.230
25+HK$2.090
50+HK$1.940
More Pricing...
220µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FM Series
-
950mA
-40°C
105°C
-
1800650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.600
10+HK$4.580
50+HK$4.350
100+HK$4.120
200+HK$4.040
470µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FR Series
-
1.29A
-40°C
105°C
-
9452036

RoHS

Each
1+HK$1.660
50+HK$1.020
100+HK$0.897
250+HK$0.792
500+HK$0.723
More Pricing...
10µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
50mA
-40°C
105°C
-
9692142

RoHS

Each
1+HK$5.440
5+HK$3.980
10+HK$2.520
25+HK$2.360
50+HK$2.190
More Pricing...
220µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
9451382

RoHS

Each
1+HK$1.430
50+HK$0.880
100+HK$0.773
250+HK$0.683
500+HK$0.623
More Pricing...
10µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
16.579ohm
60mA
-40°C
85°C
-
2217564

RoHS

Each
1+HK$7.100
5+HK$5.260
10+HK$3.420
25+HK$3.200
50+HK$2.980
More Pricing...
100µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FR Series
-
950mA
-40°C
105°C
-
1236669

RoHS

Each
5+HK$1.980
50+HK$1.220
250+HK$1.070
500+HK$0.943
1000+HK$0.860
More Pricing...
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
40mA
-40°C
105°C
-
9451340

RoHS

Each
1+HK$1.350
50+HK$0.827
100+HK$0.727
250+HK$0.642
500+HK$0.586
More Pricing...
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
8mA
-40°C
85°C
-
9451510

RoHS

Each
1+HK$8.190
10+HK$5.050
50+HK$4.430
100+HK$3.910
200+HK$3.580
More Pricing...
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
1800666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$10.970
10+HK$6.450
50+HK$5.730
100+HK$5.000
200+HK$4.900
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
9451285

RoHS

Each
1+HK$3.030
50+HK$1.870
100+HK$1.640
250+HK$1.450
500+HK$1.330
More Pricing...
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
1.989ohm
220mA
-40°C
85°C
-
9693548

RoHS

Each
1+HK$3.090
5+HK$2.450
10+HK$1.800
25+HK$1.570
50+HK$1.330
More Pricing...
10µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
30mA
-40°C
85°C
-
9693351

RoHS

Each
1+HK$8.780
5+HK$6.570
10+HK$4.350
25+HK$4.090
50+HK$3.820
More Pricing...
10µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
NHG-A Series
-
80mA
-25°C
105°C
AEC-Q200
9451471

RoHS

Each
1+HK$1.500
50+HK$0.923
100+HK$0.811
250+HK$0.716
500+HK$0.653
More Pricing...
4.7µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
40mA
-40°C
85°C
-
9451560

RoHS

Each
1+HK$2.220
50+HK$1.370
100+HK$1.200
250+HK$1.060
500+HK$0.966
More Pricing...
10µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCGPR Series
13.263ohm
75mA
-40°C
85°C
-
1-25 of 7419 items
of 297 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY