10µF SMD Aluminium Electrolytic Capacitors:

425 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9697012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$2.700
50+
HK$1.240
100+
HK$1.100
250+
HK$0.970
500+
HK$0.839
Min: 1 / Mult: 1
Radial Can - SMD
10µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
30mA
-40°C
85°C
AEC-Q200
9693491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.910
50+
HK$1.680
250+
HK$1.470
500+
HK$1.210
1000+
HK$1.060
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
4mm
-
-
5.4mm
60mA
-40°C
105°C
AEC-Q200
9696920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.400
50+
HK$1.210
250+
HK$1.040
500+
HK$0.821
1000+
HK$0.744
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
-
-
5.4mm
28mA
-40°C
85°C
AEC-Q200
2611379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.240
50+
HK$0.695
250+
HK$0.493
500+
HK$0.437
1000+
HK$0.387
Min: 5 / Mult: 5
Radial Can - SMD
10µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
4mm
-
-
5.4mm
18mA
-55°C
105°C
-
2611395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$1.950
50+
HK$1.110
100+
HK$0.974
250+
HK$0.778
500+
HK$0.691
Min: 1 / Mult: 1
Radial Can - SMD
10µF
50V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
-
-
5.4mm
24mA
-55°C
105°C
-
1539492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.360
50+
HK$2.110
250+
HK$1.720
500+
HK$1.460
1000+
HK$1.340
Min: 5 / Mult: 5
Radial Can - SMD
10µF
35V
0.85ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
1714717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.700
50+
HK$1.900
100+
HK$1.720
250+
HK$1.560
500+
HK$1.390
Min: 1 / Mult: 1
Radial Can - SMD
10µF
50V
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
6.3mm
-
-
5.8mm
35mA
-40°C
105°C
AEC-Q200
2326184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.370
50+
HK$2.420
100+
HK$2.170
250+
HK$1.940
500+
HK$1.710
Min: 1 / Mult: 1
Radial Can - SMD
10µF
100V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
6.2mm
50mA
-40°C
85°C
AEC-Q200
9697110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.120
50+
HK$1.380
100+
HK$1.220
250+
HK$1.090
500+
HK$0.957
Min: 1 / Mult: 1
Radial Can - SMD
10µF
50V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
5.4mm
35mA
-40°C
85°C
AEC-Q200
2466275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.480
50+
HK$1.290
250+
HK$0.995
500+
HK$0.864
1000+
HK$0.822
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
4mm
-
-
5.5mm
80mA
-55°C
105°C
-
9695826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.020
50+
HK$1.410
250+
HK$1.180
500+
HK$0.940
1000+
HK$0.873
Min: 5 / Mult: 5
Radial Can - SMD
10µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
2611368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.430
50+
HK$0.802
250+
HK$0.568
500+
HK$0.504
1000+
HK$0.447
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
4mm
-
-
5.4mm
20mA
-55°C
105°C
-
1714767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.420
10+
HK$3.770
50+
HK$3.570
100+
HK$3.360
200+
HK$3.300
Min: 1 / Mult: 1
Radial Can - SMD
10µF
100V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
8mm
-
-
10.2mm
55mA
-40°C
105°C
AEC-Q200
9696008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.870
50+
HK$1.980
100+
HK$1.800
250+
HK$1.640
500+
HK$1.470
Min: 1 / Mult: 1
Radial Can - SMD
10µF
63V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.4mm
80mA
-55°C
105°C
AEC-Q200
2466294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.510
50+
HK$1.320
250+
HK$1.020
500+
HK$0.882
1000+
HK$0.839
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
4mm
-
-
5.5mm
85mA
-55°C
105°C
-
2610891

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$0.474
5000+
HK$0.343
10000+
HK$0.307
15000+
HK$0.300
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
5mm
-
-
5.4mm
18mA
-55°C
105°C
-
2805628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$2.520
50+
HK$1.280
100+
HK$1.140
250+
HK$1.020
500+
HK$0.898
Min: 1 / Mult: 1
Radial Can - SMD
10µF
50V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
27mA
-40°C
85°C
AEC-Q200
9696792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.240
50+
HK$1.500
250+
HK$1.310
500+
HK$1.010
1000+
HK$0.901
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
-
-
5.8mm
28mA
-40°C
105°C
AEC-Q200
2466418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.610
50+
HK$1.340
250+
HK$1.050
500+
HK$0.906
1000+
HK$0.902
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
16V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
4mm
-
-
5.5mm
17mA
-40°C
105°C
-
9694560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.080
100+
HK$1.880
500+
HK$1.580
1000+
HK$1.330
2500+
HK$1.200
Min: 10 / Mult: 10
Radial Can - SMD
10µF
50V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
6.3mm
-
-
5.4mm
70mA
-40°C
105°C
AEC-Q200
1539481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.890
250+
HK$1.560
1000+
HK$1.200
5000+
HK$0.948
Min: 10 / Mult: 10
Radial Can - SMD
10µF
25V
0.85ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
4mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
9697012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.100
250+
HK$0.970
500+
HK$0.839
Min: 100 / Mult: 1
Radial Can - SMD
10µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
30mA
-40°C
85°C
AEC-Q200
9696083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.340
50+
HK$3.300
100+
HK$3.010
250+
HK$2.750
500+
HK$2.470
Min: 1 / Mult: 1
Radial Can - SMD
10µF
80V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
6.2mm
130mA
-55°C
105°C
AEC-Q200
9696920RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.821
1000+
HK$0.744
Min: 500 / Mult: 5
Radial Can - SMD
10µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
-
-
5.4mm
28mA
-40°C
85°C
AEC-Q200
2466427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.060
50+
HK$1.740
250+
HK$1.340
500+
HK$1.180
1000+
HK$1.120
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
4mm
-
-
5.5mm
23mA
-40°C
105°C
-
1-25 of 425 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY