Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEFK0J103SMCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | Re-Reel3254208RL Cut Tape3254208 |
| Product Range | FKS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$27.710 | HK$27.71 |
| Total Price | HK$27.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$27.710 |
| 5+ | HK$23.640 |
| 10+ | HK$19.570 |
| 25+ | HK$17.640 |
| 50+ | HK$15.710 |
| 125+ | HK$12.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEEFK0J103SMCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | Re-Reel3254208RL Cut Tape3254208 |
| Product Range | FKS Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 10000µF |
| Voltage(DC) | 6.3V |
| ESR | 0.033ohm |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Product Range | FKS Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 18mm |
| Product Length | - |
| Product Width | - |
| Product Height | 16.5mm |
| Ripple Current | 2.06A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Medium-size FKS series surface mount aluminium electrolytic capacitor.
- Standard product
- Endurance of 5000hours at 105°C
- High capacitance : 20 to 80% higher than FK series
- AEC-Q200 compliant
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 6.3V |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Product Range | FKS Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 16.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitance | 10000µF |
|---|---|
| ESR | 0.033ohm |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 18mm |
| Product Width | - |
| Ripple Current | 2.06A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00628 |