270µF SMD Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2507741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.720
10+
HK$5.550
50+
HK$4.990
100+
HK$4.430
200+
HK$4.040
More Pricing...
Total:HK$8.72
Min: 1 / Mult: 1
Radial Can - SMD
270µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
10mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
2507724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.590
50+
HK$3.160
100+
HK$2.820
250+
HK$2.420
500+
HK$2.020
More Pricing...
Total:HK$6.59
Min: 1 / Mult: 1
Radial Can - SMD
270µF
16V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
7.7mm
280mA
-55°C
105°C
AEC-Q200
2507741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.430
200+
HK$4.040
500+
HK$3.650
2500+
HK$3.200
5000+
HK$3.000
Total:HK$443.00
Min: 100 / Mult: 1
Radial Can - SMD
270µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
10mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
2507724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.820
250+
HK$2.420
500+
HK$2.020
900+
HK$1.610
Total:HK$282.00
Min: 100 / Mult: 1
Radial Can - SMD
270µF
16V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
7.7mm
280mA
-55°C
105°C
AEC-Q200
4126952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.510
50+
HK$3.070
100+
HK$2.760
250+
HK$2.650
500+
HK$2.550
More Pricing...
Total:HK$6.51
Min: 1 / Mult: 1
Radial Can - SMD
270µF
16V
0.34ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
6.3mm
7.7mm
280mA
-55°C
105°C
AEC-Q200
4703904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.000
50+
HK$2.880
100+
HK$2.550
250+
HK$2.290
500+
HK$2.020
More Pricing...
Total:HK$6.00
Min: 1 / Mult: 1
Radial Can - SMD
270µF
16V
0.34ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
6.3mm
7.7mm
280mA
-55°C
105°C
AEC-Q200
4631358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.590
10+
HK$3.120
50+
HK$2.960
100+
HK$2.790
200+
HK$2.510
More Pricing...
Total:HK$6.59
Min: 1 / Mult: 1
Radial Can - SMD
270µF
35V
0.19ohm
2000 hours @ 125°C
Polar
AIchip MHS Series
± 20%
Solder
8mm
10mm
620mA
-40°C
125°C
AEC-Q200
4576113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.420
10+
HK$4.700
50+
HK$4.470
100+
HK$4.240
200+
HK$3.760
More Pricing...
Total:HK$9.42
Min: 1 / Mult: 1
Radial Can - SMD
270µF
50V
0
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
4576113RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$4.240
200+
HK$3.760
500+
HK$3.280
Total:HK$424.00
Min: 100 / Mult: 1
-
270µF
50V
0
-
-
-
-
-
10mm
10.2mm
670mA
-55°C
105°C
-
4631384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.940
5+
HK$12.840
10+
HK$8.730
25+
HK$8.180
50+
HK$7.630
More Pricing...
Total:HK$16.94
Min: 1 / Mult: 1
Radial Can - SMD
270µF
80V
0.098ohm
5000 hours @ 125°C
Polar
AIchip MHS Series
± 20%
Solder
16mm
16.5mm
1.64A
-40°C
125°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY