3900µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

18 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649191

RoHS

Each
1+
HK$980.400
3+
HK$857.850
5+
HK$710.790
10+
HK$637.260
20+
HK$588.240
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-25°C
85°C
2950858

RoHS

Each
1+
HK$73.160
10+
HK$50.480
50+
HK$47.020
180+
HK$41.270
540+
HK$39.870
More Pricing...
Min: 1 / Mult: 1
3900µF
63V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
40mm
10mm
0.096ohm
5.39A
-40°C
105°C
4469184

RoHS

Each
1+
HK$707.470
3+
HK$626.440
5+
HK$557.410
10+
HK$527.320
20+
HK$500.270
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-40°C
85°C
4144037

RoHS

Each
1+
HK$695.010
5+
HK$660.120
12+
HK$625.230
60+
HK$590.340
108+
HK$570.230
Min: 1 / Mult: 1
3900µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
105mm
31.8mm
0.118ohm
19A
-40°C
85°C
4657201

RoHS

Each
1+
HK$566.910
5+
HK$501.980
10+
HK$446.660
20+
HK$422.550
40+
HK$400.880
More Pricing...
Min: 1 / Mult: 1
3900µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
50mm
100mm
-
0.05ohm
13.4A
-40°C
85°C
4657186

RoHS

Each
1+
HK$533.910
5+
HK$472.760
10+
HK$420.660
20+
HK$397.950
40+
HK$377.540
More Pricing...
Min: 1 / Mult: 1
3900µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
50mm
100mm
-
0.028ohm
10.9A
-40°C
85°C
4469207

RoHS

Each
1+
HK$795.890
3+
HK$704.740
5+
HK$627.080
10+
HK$593.220
20+
HK$562.800
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
0.024ohm
13.8A
-40°C
85°C
2474581

RoHS

Each
1+
HK$58.370
5+
HK$52.580
10+
HK$46.780
20+
HK$44.560
40+
HK$42.340
More Pricing...
Min: 1 / Mult: 1
3900µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
35mm
10mm
0.05ohm
1.97A
-40°C
105°C
2468300

RoHS

Each
1+
HK$73.570
2+
HK$68.720
3+
HK$63.870
5+
HK$59.020
10+
HK$54.170
More Pricing...
Min: 1 / Mult: 1
3900µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
45mm
10mm
-
4.03A
-40°C
105°C
1832260

RoHS

Each
1+
HK$543.700
3+
HK$518.900
Min: 1 / Mult: 1
3900µF
400V
± 20%
Screw
4000 hours @ 85°C
Polar
DCMC Series
63.5mm
118mm
28.6mm
0.0356ohm
-
-40°C
85°C
1903197

RoHS

Each
1+
HK$33.180
10+
HK$28.020
50+
HK$22.580
100+
HK$18.640
250+
HK$14.010
Min: 1 / Mult: 1
3900µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
31mm
10mm
-
1.86A
-40°C
105°C
1903215

RoHS

Each
1+
HK$33.120
10+
HK$21.830
25+
HK$18.900
50+
HK$16.730
100+
HK$15.200
More Pricing...
Min: 1 / Mult: 1
3900µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
32mm
10mm
-
2.1A
-40°C
105°C
1903097

RoHS

Each
1+
HK$14.680
10+
HK$10.240
50+
HK$7.780
100+
HK$6.410
250+
HK$6.310
Min: 1 / Mult: 1
3900µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
30mm
10mm
-
2.5A
-40°C
85°C
1903228

RoHS

Each
1+
HK$40.290
5+
HK$31.160
10+
HK$26.490
25+
HK$20.410
50+
HK$18.130
More Pricing...
Min: 1 / Mult: 1
3900µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
41mm
10mm
-
2.5A
-40°C
105°C
4469233

RoHS

Each
1+
HK$946.860
3+
HK$838.410
5+
HK$746.020
10+
HK$705.750
20+
HK$669.550
More Pricing...
Min: 1 / Mult: 1
3900µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
0.026ohm
14.4A
-40°C
85°C
4468836

RoHS

Each
1+
HK$28.060
10+
HK$24.850
50+
HK$22.110
100+
HK$20.920
200+
HK$19.840
More Pricing...
Min: 1 / Mult: 1
3900µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
40mm
10mm
-
3.6A
-40°C
85°C
4469259

RoHS

Each
1+
HK$1,017.030
3+
HK$900.550
5+
HK$801.310
10+
HK$758.050
20+
HK$719.170
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
130.7mm
31.7mm
0.022ohm
18.2A
-40°C
105°C
4468903

RoHS

Each
1+
HK$51.660
10+
HK$45.740
25+
HK$40.700
50+
HK$38.510
100+
HK$36.530
More Pricing...
Min: 1 / Mult: 1
3900µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
45mm
10mm
-
4.03A
-40°C
105°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY