0
0 ItemsHK$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
2729181

RoHS

Each
1+HK$710.770
5+HK$637.580
12+HK$564.390
60+HK$553.110
108+HK$541.820
10000µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
146mm
31.8mm
0.024ohm
26.2A
-40°C
85°C
3489463

RoHS

Each
1+HK$631.540
3+HK$602.720
5+HK$573.900
10+HK$545.080
20+HK$516.260
More Pricing...
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.8A
-40°C
85°C
2835125

RoHS

Each
1+HK$182.100
10+HK$139.350
50+HK$124.650
100+HK$112.680
250+HK$110.430
More Pricing...
15000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.024ohm
8.7A
-40°C
85°C
2835145

RoHS

Each
1+HK$190.650
10+HK$145.940
50+HK$118.750
100+HK$112.680
250+HK$110.430
More Pricing...
10000µF
50V
-10%, +30%
Screw
11000 hours @ 85°C
Polar
ALS36 Series
34.93mm
79.38mm
12.7mm
0.024ohm
15.6A
-40°C
85°C
4062639

RoHS

Each
1+HK$1,172.410
2+HK$1,066.780
3+HK$955.240
5+HK$883.570
10+HK$837.960
More Pricing...
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.024ohm
12.6A
-40°C
85°C
4153223

RoHS

Each
1+HK$639.310
3+HK$589.280
5+HK$539.250
10+HK$489.210
20+HK$479.430
More Pricing...
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.8A
-40°C
85°C
4469207

RoHS

Each
1+HK$1,218.460
3+HK$1,066.160
5+HK$883.390
10+HK$792.000
20+HK$731.080
More Pricing...
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
0.024ohm
13.8A
-40°C
85°C
2750304

RoHS

Each
1+HK$90.970
2+HK$84.630
3+HK$78.280
5+HK$71.930
10+HK$65.580
More Pricing...
1000µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
40mm
10mm
0.024ohm
3.11A
-40°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY