0
0 ItemsHK$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
3649199

RoHS

Each
1+HK$649.730
5+HK$568.510
10+HK$471.060
20+HK$422.330
40+HK$389.850
More Pricing...
1000µF
600V
± 20%
Screw
8000 hours @ 85°C
Polar
B43720 Series
51.6mm
105.7mm
22.2mm
0.1ohm
6.61A
-40°C
85°C
4468933

RoHS

Each
1+HK$453.090
5+HK$386.300
10+HK$341.480
20+HK$319.310
40+HK$301.880
More Pricing...
33000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
6000µohm
14A
-40°C
85°C
4468936

RoHS

Each
1+HK$842.790
3+HK$737.440
5+HK$611.030
10+HK$547.820
20+HK$505.680
More Pricing...
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
4468939

RoHS

Each
1+HK$349.170
3+HK$324.340
5+HK$299.510
10+HK$274.680
20+HK$270.140
More Pricing...
22000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
64.3mm
105.7mm
28.5mm
5000µohm
17A
-40°C
85°C
4468940

RoHS

Each
1+HK$545.090
3+HK$484.760
5+HK$424.420
10+HK$364.080
20+HK$357.320
33000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
3000µohm
19A
-40°C
85°C
4685195

RoHS

Each
1+HK$748.580
3+HK$724.040
5+HK$699.500
10+HK$674.960
20+HK$661.470
More Pricing...
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
105.7mm
31.7mm
0.016ohm
26A
-40°C
85°C
4685185

RoHS

Each
1+HK$842.750
3+HK$776.430
5+HK$710.110
10+HK$643.790
20+HK$631.410
More Pricing...
2200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
64.3mm
105.7mm
28.5mm
0.1ohm
8.4A
-40°C
85°C
4468950

RoHS

Each
1+HK$537.730
3+HK$502.430
5+HK$467.120
10+HK$431.820
20+HK$396.510
More Pricing...
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
4468929

RoHS

Each
1+HK$381.060
5+HK$333.430
10+HK$276.270
20+HK$247.690
40+HK$228.640
More Pricing...
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
5000µohm
16A
-40°C
85°C
4468952

RoHS

Each
1+HK$425.280
5+HK$362.590
10+HK$320.520
20+HK$299.710
40+HK$283.350
More Pricing...
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
105.7mm
22.2mm
8000µohm
13A
-40°C
85°C
4469208

RoHS

Each
1+HK$754.620
3+HK$710.340
5+HK$666.050
10+HK$621.760
20+HK$577.470
More Pricing...
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
105.7mm
31.7mm
0.02ohm
15.4A
-40°C
85°C
4468956

RoHS

Each
1+HK$683.090
3+HK$582.400
5+HK$514.820
10+HK$481.410
20+HK$455.120
More Pricing...
0.1F
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
4100µohm
18A
-40°C
105°C
4468938

RoHS

Each
1+HK$349.440
5+HK$305.760
10+HK$253.350
20+HK$227.140
40+HK$209.670
More Pricing...
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
8000µohm
13A
-40°C
85°C
4468954

RoHS

Each
1+HK$413.040
5+HK$352.150
10+HK$311.290
20+HK$291.080
40+HK$275.190
More Pricing...
0.1F
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
4700µohm
15A
-40°C
105°C
4685201

RoHS

Each
1+HK$516.870
3+HK$472.650
5+HK$428.420
10+HK$384.190
20+HK$383.770
More Pricing...
3300µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
64.3mm
105.7mm
28.5mm
0.022ohm
19A
-40°C
85°C
2750120

RoHS

Each
1+HK$755.130
2+HK$714.800
3+HK$674.470
5+HK$634.140
10+HK$593.810
More Pricing...
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
2750111

RoHS

Each
1+HK$752.050
2+HK$711.790
3+HK$671.520
5+HK$631.250
10+HK$590.980
More Pricing...
33000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
3000µohm
19A
-40°C
85°C
3525316

RoHS

Each
1+HK$322.890
2+HK$315.330
3+HK$307.770
5+HK$300.210
10+HK$292.640
More Pricing...
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
8000µohm
13A
-40°C
85°C
2284055

RoHS

Each
1+HK$698.150
2+HK$593.830
3+HK$524.590
5+HK$488.280
10+HK$461.150
More Pricing...
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
51.6mm
105.7mm
-
0.03ohm
8A
-40°C
85°C
4468953

RoHS

Each
1+HK$403.680
3+HK$385.280
5+HK$366.870
10+HK$348.460
20+HK$303.160
More Pricing...
22000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
5000µohm
17A
-40°C
85°C
4468947

RoHS

Each
1+HK$381.060
5+HK$333.430
10+HK$276.270
20+HK$247.690
40+HK$228.640
More Pricing...
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
105.7mm
22.2mm
5000µohm
16A
-40°C
85°C
4468966

RoHS

Each
1+HK$723.730
5+HK$617.050
10+HK$545.450
20+HK$510.040
40+HK$482.190
More Pricing...
10000µF
100V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
0
11A
-40°C
105°C
4468964

RoHS

Each
1+HK$518.890
3+HK$454.040
5+HK$376.200
10+HK$337.290
20+HK$311.340
More Pricing...
47000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
4800µohm
17A
-40°C
105°C
5070460

RoHS

Each
1+HK$574.070
3+HK$488.290
5+HK$431.360
10+HK$401.500
20+HK$379.190
More Pricing...
47000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
0.005ohm
18A
-40°C
85°C
4468963

RoHS

Each
1+HK$368.370
3+HK$352.440
5+HK$336.510
10+HK$320.580
20+HK$274.850
More Pricing...
33000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
5500µohm
15A
-40°C
105°C
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY