Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41605E8278M002Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4688763 |
| Product Range | B41605 Series |
| Also Known As | B41605E8278M 2 |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Need more?
52 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$86.110 |
| 5+ | HK$74.500 |
| 10+ | HK$62.890 |
| 25+ | HK$58.340 |
| 50+ | HK$53.790 |
| 130+ | HK$48.870 |
Price for:Each
Minimum: 1
Multiple: 1
HK$86.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41605E8278M002Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4688763 |
| Product Range | B41605 Series |
| Also Known As | B41605E8278M 2 |
| Technical Datasheet | |
| Capacitance | 2700µF |
| Voltage(DC) | 63V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 5000 hours @ 125°C |
| Polarity | Polar |
| Product Range | B41605 Series |
| Product Diameter | 25mm |
| Product Height | 40mm |
| Lead Spacing | 10mm |
| ESR | 0.026ohm |
| Ripple Current | 7A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 2700µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 25mm |
| Lead Spacing | 10mm |
| Ripple Current | 7A |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 63V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 125°C |
| Product Range | B41605 Series |
| Product Height | 40mm |
| ESR | 0.026ohm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Brazil Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |