0
0 ItemsHK$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

2,511 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
8820708

RoHS

Each
1+HK$260.840
3+HK$234.030
5+HK$204.140
10+HK$190.290
20+HK$184.770
More Pricing...
15000µF
40V
-
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
22mohm
8.7A
-40°C
-
85°C
-
1166587

RoHS

Each
1+HK$91.900
3+HK$87.680
5+HK$79.460
10+HK$74.030
20+HK$67.420
More Pricing...
3300µF
63V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
40mm
10mm
0.048ohm
6.8A
-40°C
1.2514mA
85°C
-
1903224

RoHS

Each
1+HK$27.060
10+HK$19.490
25+HK$18.110
50+HK$15.340
100+HK$13.640
More Pricing...
2200µF
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
25mm
26mm
10mm
-
1.2A
-40°C
-
105°C
-
2476231

RoHS

Each
1+HK$37.800
10+HK$34.020
50+HK$32.010
200+HK$29.740
600+HK$27.730
More Pricing...
1000µF
160V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
25mm
45mm
10mm
0.11ohm
2.2A
-25°C
-
105°C
-
1166637

RoHS

Each
1+HK$88.400
10+HK$79.570
50+HK$74.850
200+HK$69.550
400+HK$64.830
More Pricing...
680µF
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
45mm
10mm
0.21ohm
1.82A
-25°C
-
105°C
-
1165363

RoHS

Each
1+HK$81.390
5+HK$73.030
10+HK$63.690
20+HK$59.370
40+HK$57.650
More Pricing...
150µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
25mm
35mm
10mm
1.592ohm
1.33A
-25°C
-
85°C
-
2342188

RoHS

Each
1+HK$306.540
10+HK$268.230
25+HK$222.250
50+HK$199.260
100+HK$183.930
More Pricing...
6800µF
63V
-
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
-
0.03ohm
7.3A
-40°C
-
85°C
-
8820694

RoHS

Each
1+HK$234.370
3+HK$216.930
5+HK$198.230
10+HK$185.780
20+HK$176.680
More Pricing...
10000µF
40V
-
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.031ohm
7.1A
-40°C
800µA
85°C
-
2750271

RoHS

Each
1+HK$48.400
5+HK$41.050
10+HK$33.690
25+HK$30.610
50+HK$27.530
More Pricing...
100µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
25mm
25mm
10mm
0.23ohm
670mA
-40°C
-
105°C
-
4420301

RoHS

Each
1+HK$108.320
10+HK$79.170
50+HK$66.770
180+HK$60.110
540+HK$58.480
More Pricing...
180µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
25mm
45mm
10mm
1.158ohm
3.2A
-40°C
-
105°C
AEC-Q200
4469140

RoHS

Each
1+HK$97.360
10+HK$82.810
50+HK$73.150
100+HK$68.090
200+HK$64.310
More Pricing...
470µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
50mm
10mm
0.21ohm
1.82A
-40°C
-
105°C
-
8820945

RoHS

Each
1+HK$763.760
2+HK$722.240
3+HK$680.710
5+HK$639.190
10+HK$597.660
More Pricing...
22000µF
100V
-
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.011ohm
14.8A
-40°C
-
85°C
-
1572895

RoHS

Each
1+HK$312.150
5+HK$275.220
24+HK$238.290
72+HK$233.530
120+HK$228.760
22000µF
63V
-
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
8.316A
85°C
-
2610782

RoHS

Each
1+HK$25.030
10+HK$20.450
50+HK$17.260
100+HK$15.550
200+HK$14.280
More Pricing...
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC KLZ Series
22mm
25mm
10mm
-
890mA
-25°C
-
105°C
-
2610798

RoHS

Each
1+HK$90.210
10+HK$65.820
50+HK$55.600
100+HK$55.490
500+HK$54.210
More Pricing...
470µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC KLZ Series
35mm
50mm
10mm
-
1.86A
-25°C
-
105°C
-
2729206

RoHS

Each
1+HK$717.150
5+HK$656.180
12+HK$595.210
60+HK$548.340
108+HK$537.380
4700µF
500V
-
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
105mm
31.8mm
0.059ohm
21.1A
-40°C
-
85°C
-
1281828

RoHS

Each
1+HK$42.840
5+HK$36.090
10+HK$29.330
25+HK$26.560
50+HK$23.780
More Pricing...
470µF
200V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
25mm
30mm
10mm
-
1.54A
-25°C
-
105°C
-
9347941

RoHS

Each
1+HK$199.110
10+HK$149.530
50+HK$143.520
100+HK$137.500
300+HK$131.490
More Pricing...
15000µF
63V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
50mm
22.5mm
0.044ohm
7.18A
-40°C
5.674mA
85°C
-
1166590

RoHS

Each
1+HK$275.830
3+HK$250.980
5+HK$224.740
10+HK$207.880
20+HK$197.150
More Pricing...
10000µF
63V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
11.8A
-40°C
3.784mA
85°C
-
9452800

RoHS

Each
1+HK$44.730
5+HK$38.880
10+HK$33.230
25+HK$30.570
50+HK$28.120
More Pricing...
10000µF
25V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
30mm
25mm
10mm
-
3.1A
-40°C
-
85°C
-
1903161

RoHS

Each
1+HK$109.170
5+HK$90.000
10+HK$78.810
25+HK$73.380
50+HK$68.700
More Pricing...
330µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
30mm
41mm
10mm
-
1.9A
-25°C
-
85°C
-
1679490

RoHS

Each
1+HK$1,209.170
5+HK$980.370
12+HK$873.190
60+HK$821.150
108+HK$796.320
2200µF
450V
-
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
0.029ohm
50.1A
-40°C
-
85°C
-
1903208

RoHS

Each
1+HK$25.880
10+HK$20.770
50+HK$18.000
100+HK$15.980
200+HK$14.490
More Pricing...
1000µF
50V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
22mm
26mm
10mm
-
700mA
-40°C
-
105°C
-
9348255

RoHS

Each
1+HK$185.260
10+HK$176.540
50+HK$173.010
100+HK$169.480
300+HK$165.950
More Pricing...
10000µF
63V
-
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
55mm
10mm
0.042ohm
-
-40°C
3.784mA
85°C
-
8820899

RoHS

Each
1+HK$381.930
3+HK$347.520
5+HK$311.190
10+HK$287.840
20+HK$272.980
More Pricing...
4700µF
100V
-
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
940µA
85°C
-
1-25 of 2511 items
of 101 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY