0
0 ItemsHK$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

2,504 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
1166587

RoHS

Each
1+HK$91.900
3+HK$87.680
5+HK$79.460
10+HK$74.030
20+HK$67.420
More Pricing...
3300µF
63V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
40mm
10mm
0.048ohm
6.8A
-40°C
1.2514mA
85°C
-
1903224

RoHS

Each
1+HK$24.630
10+HK$15.750
25+HK$14.490
50+HK$12.160
100+HK$11.420
More Pricing...
2200µF
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
25mm
26mm
10mm
-
1.2A
-40°C
-
105°C
-
1166637

RoHS

Each
1+HK$88.400
10+HK$79.570
50+HK$74.850
200+HK$69.550
400+HK$64.830
More Pricing...
680µF
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
45mm
10mm
0.21ohm
1.82A
-25°C
-
105°C
-
1165363

RoHS

Each
1+HK$81.390
5+HK$73.030
10+HK$63.690
20+HK$59.370
40+HK$57.650
More Pricing...
150µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
25mm
35mm
10mm
1.592ohm
1.33A
-25°C
-
85°C
-
3649156

RoHS

Each
1+HK$89.600
10+HK$64.720
50+HK$56.600
100+HK$50.280
200+HK$49.130
More Pricing...
330µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
50mm
10mm
0.26ohm
2.41A
-25°C
-
105°C
-
2342188

RoHS

Each
1+HK$306.540
10+HK$268.230
25+HK$222.250
50+HK$199.260
100+HK$183.930
More Pricing...
6800µF
63V
-
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
-
0.03ohm
7.3A
-40°C
-
85°C
-
3521915

RoHS

Each
1+HK$226.870
36+HK$183.940
72+HK$163.830
108+HK$154.070
252+HK$149.410
More Pricing...
1600µF
400V
-
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
40mm
80mm
-
0.092ohm
10.65A
-40°C
-
85°C
-
4469140

RoHS

Each
1+HK$97.360
10+HK$82.810
50+HK$73.150
100+HK$68.090
200+HK$64.310
More Pricing...
470µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
50mm
10mm
0.21ohm
1.82A
-40°C
-
105°C
-
4469013

RoHS

Each
1+HK$151.770
10+HK$129.090
25+HK$114.040
50+HK$106.150
100+HK$100.250
More Pricing...
470µF
500V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.2ohm
2.98A
-40°C
-
85°C
-
3523859

RoHS

Each
1+HK$85.840
5+HK$73.730
10+HK$61.620
20+HK$58.630
40+HK$55.640
More Pricing...
390µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
30mm
45mm
10mm
0.21ohm
1.83A
-40°C
-
105°C
-
8820945

RoHS

Each
1+HK$763.760
2+HK$722.240
3+HK$680.710
5+HK$639.190
10+HK$597.660
More Pricing...
22000µF
100V
-
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.011ohm
14.8A
-40°C
-
85°C
-
1572895

RoHS

Each
1+HK$312.150
5+HK$275.220
24+HK$238.290
72+HK$233.530
120+HK$228.760
22000µF
63V
-
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
8.316A
85°C
-
2610782

RoHS

Each
1+HK$24.840
10+HK$20.300
50+HK$17.130
100+HK$15.440
200+HK$14.170
More Pricing...
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC KLZ Series
22mm
25mm
10mm
-
890mA
-25°C
-
105°C
-
1281828

RoHS

Each
1+HK$42.840
5+HK$36.090
10+HK$29.330
25+HK$26.560
50+HK$23.780
More Pricing...
470µF
200V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
25mm
30mm
10mm
-
1.54A
-25°C
-
105°C
-
1166590

RoHS

Each
1+HK$275.830
3+HK$250.980
5+HK$224.740
10+HK$207.880
20+HK$197.150
More Pricing...
10000µF
63V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
11.8A
-40°C
3.784mA
85°C
-
1679490

RoHS

Each
1+HK$1,209.170
5+HK$980.370
12+HK$873.190
60+HK$821.150
108+HK$796.320
2200µF
450V
-
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
0.029ohm
50.1A
-40°C
-
85°C
-
1903208

RoHS

Each
1+HK$25.690
10+HK$20.620
50+HK$17.870
100+HK$15.860
200+HK$14.380
More Pricing...
1000µF
50V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
22mm
26mm
10mm
-
700mA
-40°C
-
105°C
-
1903161

RoHS

Each
1+HK$93.020
5+HK$73.680
10+HK$64.160
25+HK$59.300
50+HK$55.600
More Pricing...
330µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
30mm
41mm
10mm
-
1.9A
-25°C
-
85°C
-
8820899

RoHS

Each
1+HK$381.930
3+HK$347.520
5+HK$311.190
10+HK$287.840
20+HK$272.980
More Pricing...
4700µF
100V
-
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
940µA
85°C
-
1903267

RoHS

Each
1+HK$39.540
10+HK$33.090
50+HK$29.070
100+HK$26.220
200+HK$24.000
More Pricing...
68µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
22mm
25mm
10mm
-
600mA
-25°C
-
105°C
-
1165658

RoHS

Each
1+HK$98.850
5+HK$91.500
10+HK$83.610
20+HK$78.360
40+HK$74.520
More Pricing...
1000µF
200V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
30mm
40mm
10mm
0.12ohm
2.66A
-25°C
-
85°C
-
1903277

RoHS

Each
1+HK$118.070
5+HK$93.440
10+HK$81.390
20+HK$75.260
40+HK$70.510
More Pricing...
390µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
35mm
47mm
10mm
-
1.28A
-25°C
-
105°C
-
2342174

RoHS

Each
1+HK$571.910
3+HK$520.380
5+HK$465.970
10+HK$431.010
20+HK$408.760
More Pricing...
1500µF
450V
-
± 20%
Snap-In
10000 hours @ 85°C
Polar
095 PLL-4TSI Series
45mm
100mm
-
0.071ohm
7.4A
-40°C
-
85°C
-
1165573

RoHS

Each
1+HK$111.630
5+HK$101.570
10+HK$90.950
20+HK$84.130
40+HK$79.790
More Pricing...
10000µF
25V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.039ohm
4.4A
-40°C
-
85°C
-
1679495

RoHS

Each
1+HK$98.410
10+HK$73.530
50+HK$63.610
100+HK$59.850
500+HK$54.980
More Pricing...
10000µF
40V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
35mm
35mm
10mm
0.086ohm
4.01A
-40°C
-
85°C
-
1-25 of 2504 items
of 101 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY