Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CLLC1AX7S0G474M050AC Capacitor Array, 0.47 µF, 0603 [1608 Metric], 4 V, Wraparound, ± 20%](https://hk.element14.com/productimages/standard/en_GB/2710101-40.jpg)
ManufacturerTDK
Manufacturer Part NoCLLC1AX7S0G474M050ACCopy
Order Code
Cut Tape4171564
Cut Tape4171564RL
Product RangeCLL Series
Also Known AsCLLC1AX7S0G474MT0N0N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | HK$1.420 |
| 100+ | HK$1.260 |
| 500+ | HK$0.993 |
| 1000+ | HK$0.916 |
| 2000+ | HK$0.881 |
| 4000+ | HK$0.719 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLLC1AX7S0G474M050ACCopy
Order Code
Cut Tape4171564
Cut Tape4171564RL
Product RangeCLL Series
Also Known AsCLLC1AX7S0G474MT0N0N
Technical Datasheet
Capacitance0.47µF
Capacitor Case / Package0603 [1608 Metric]
Voltage(DC)4V
No. of Capacitors-
Capacitor TerminalsWraparound
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7S
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCLL Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Voltage(DC)
4V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.6mm
Operating Temperature Min
-55°C
Product Range
CLL Series
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0603 [1608 Metric]
No. of Capacitors
-
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7S
Product Width
0.8mm
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026