Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CLLC1AX7S0G105M050AC Capacitor Array, 1 µF, 0603 [1608 Metric], 4 V, Wraparound, ± 20%](https://hk.element14.com/productimages/standard/en_GB/2710101-40.jpg)
ManufacturerTDK
Manufacturer Part NoCLLC1AX7S0G105M050ACCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4171560RL
Cut Tape4171560
Product RangeCLL Series
Also Known AsCLLC1AX7S0G105MT0N0N
Your Part Number
3,860 In Stock
Need more?
3,860 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | HK$1.250 | HK$12.50 |
| Total Price | HK$12.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | HK$1.250 |
| 100+ | HK$1.120 |
| 500+ | HK$0.873 |
| 1000+ | HK$0.796 |
| 2000+ | HK$0.741 |
| 4000+ | HK$0.685 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLLC1AX7S0G105M050ACCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4171560RL
Cut Tape4171560
Product RangeCLL Series
Also Known AsCLLC1AX7S0G105MT0N0N
Technical Datasheet
Capacitance1µF
Capacitor Case / Package0603 [1608 Metric]
Voltage(DC)4V
No. of Capacitors-
Capacitor TerminalsWraparound
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7S
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCLL Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(DC)
4V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.6mm
Operating Temperature Min
-55°C
Product Range
CLL Series
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0603 [1608 Metric]
No. of Capacitors
-
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7S
Product Width
0.8mm
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026