Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CLLC1AX6S0G475M050AC Capacitor Array, 4.7 µF, 0603 [1608 Metric], 4 V, Wraparound, ± 20%](https://hk.element14.com/productimages/standard/en_GB/2710101-40.jpg)
ManufacturerTDK
Manufacturer Part NoCLLC1AX6S0G475M050ACCopy
Order Code
Re-Reel4171558RL
Cut Tape4171558
Product RangeCLL Series
Also Known AsCLLC1AX6S0G475MT0N0N
Your Part Number
3,550 In Stock
Need more?
3,550 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | HK$2.410 | HK$24.10 |
| Total Price | HK$24.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | HK$2.410 |
| 100+ | HK$2.160 |
| 500+ | HK$1.750 |
| 1000+ | HK$1.670 |
| 2000+ | HK$1.550 |
| 4000+ | HK$1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLLC1AX6S0G475M050ACCopy
Order Code
Re-Reel4171558RL
Cut Tape4171558
Product RangeCLL Series
Also Known AsCLLC1AX6S0G475MT0N0N
Technical Datasheet
Capacitance4.7µF
Capacitor Case / Package0603 [1608 Metric]
Voltage(DC)4V
No. of Capacitors-
Capacitor TerminalsWraparound
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Dielectric CharacteristicX6S
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeCLL Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
4V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.6mm
Operating Temperature Min
-55°C
Product Range
CLL Series
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0603 [1608 Metric]
No. of Capacitors
-
Capacitance Tolerance
± 20%
Dielectric Characteristic
X6S
Product Width
0.8mm
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026