470pF Capacitor Arrays:

12 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167070RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
HK$0.979
1000+
HK$0.757
2000+
HK$0.704
4000+
HK$0.650
Min: 500 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.610
100+
HK$1.050
500+
HK$0.979
1000+
HK$0.757
2000+
HK$0.704
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.870
100+
HK$2.530
500+
HK$2.050
1000+
HK$1.810
2000+
HK$1.720
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.480
100+
HK$1.630
500+
HK$1.360
1000+
HK$1.080
2000+
HK$1.060
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
1301758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.630
500+
HK$1.360
1000+
HK$1.080
2000+
HK$1.060
Min: 100 / Mult: 5
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
4167067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.150
500+
HK$1.070
1000+
HK$0.831
2000+
HK$0.774
4000+
HK$0.716
Min: 100 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.740
100+
HK$1.150
500+
HK$1.070
1000+
HK$0.831
2000+
HK$0.774
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3233641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$0.855
500+
HK$0.837
Min: 100 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.330
100+
HK$0.855
500+
HK$0.837
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3889918

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$0.650
20000+
HK$0.535
40000+
HK$0.502
Min: 4000 / Mult: 4000
470pF
0612 [1632 Metric]
50V
4Capacitors
Gull Wing
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4694551

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
HK$1.090
20000+
HK$0.970
40000+
HK$0.962
Min: 4000 / Mult: 4000
470pF
0612 [1632 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.810
100+
HK$1.020
500+
HK$0.798
1000+
HK$0.732
2000+
HK$0.728
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY