0
0 ItemsHK$0.00

Leaded MLCC Multilayer Ceramic Capacitors :

2,415 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
3619225

RoHS

Each
1+HK$1.070
10+HK$0.453
50+HK$0.426
100+HK$0.399
200+HK$0.373
More Pricing...
47pF
100V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
1141775

RoHS

Each
10+HK$0.938
100+HK$0.831
500+HK$0.650
1000+HK$0.625
2500+HK$0.617
More Pricing...
0.1µF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1457701

RoHS

Each
10+HK$3.760
50+HK$3.300
250+HK$2.850
500+HK$2.840
1000+HK$2.830
More Pricing...
1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
1141777

RoHS

Each
10+HK$0.938
100+HK$0.831
500+HK$0.650
1000+HK$0.625
2500+HK$0.617
More Pricing...
0.1µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2112947

RoHS

Each
1+HK$3.630
50+HK$2.010
100+HK$1.740
250+HK$1.560
500+HK$1.420
More Pricing...
1µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
MCMLR Series
-
-
-
-
-55°C
125°C
-
1216438

RoHS

Each
1+HK$3.810
50+HK$2.120
100+HK$1.840
250+HK$1.640
500+HK$1.500
More Pricing...
0.1µF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
MCRR Series
-
5.08mm
3.18mm
5.08mm
-55°C
125°C
-
1612199

RoHS

Each
10+HK$1.570
100+HK$0.997
500+HK$0.777
1000+HK$0.762
3500+HK$0.746
More Pricing...
0.1µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
1694149

RoHS

Each (Cut from Ammo Pack)
10+HK$1.820
100+HK$1.010
500+HK$0.875
2500+HK$0.781
5000+HK$0.709
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2309023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$4.500
10+HK$3.110
50+HK$2.060
100+HK$1.770
250+HK$1.410
More Pricing...
100pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
1650916
Each
1+HK$16.550
10+HK$11.520
50+HK$9.880
100+HK$7.990
500+HK$7.840
More Pricing...
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
1457699

RoHS

Each
10+HK$5.290
50+HK$4.920
100+HK$4.550
500+HK$4.100
1000+HK$3.970
More Pricing...
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
2507749

RoHS

Each
5+HK$2.310
50+HK$0.987
250+HK$0.872
500+HK$0.675
1000+HK$0.609
More Pricing...
0.1µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
2990790

RoHS

Each
1+HK$10.480
10+HK$5.270
50+HK$5.040
100+HK$4.810
200+HK$4.430
More Pricing...
10µF
50V
± 10%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
-
5.5mm
4mm
5mm
-55°C
125°C
-
2860097

RoHS

Each
10+HK$1.410
100+HK$0.893
500+HK$0.694
1000+HK$0.681
2000+HK$0.667
More Pricing...
0.1µF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2112910

RoHS

Each
1+HK$3.910
10+HK$2.170
100+HK$1.850
500+HK$1.260
1000+HK$1.180
More Pricing...
1µF
50V
± 20%
Radial Leaded
Y5V
5.08mm
-
MCMLR Series
-
-
-
-
-30°C
85°C
-
1141772

RoHS

Each
10+HK$0.839
100+HK$0.740
500+HK$0.568
1000+HK$0.533
2500+HK$0.497
More Pricing...
0.01µF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1692300

RoHS

Each
10+HK$1.410
100+HK$0.893
500+HK$0.694
1000+HK$0.681
2000+HK$0.667
More Pricing...
0.1µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1216440

RoHS

Each
1+HK$3.780
50+HK$2.100
100+HK$1.830
250+HK$1.630
500+HK$1.490
More Pricing...
0.1µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
MCRR Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
1141771

RoHS

Each
10+HK$2.040
100+HK$1.830
500+HK$1.480
1000+HK$1.440
2500+HK$1.390
More Pricing...
1000pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1457655

RoHS

Each
10+HK$5.190
50+HK$4.500
100+HK$3.800
500+HK$3.380
1000+HK$3.290
More Pricing...
0.1µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
2819565
Each
10+HK$9.200
50+HK$7.950
100+HK$6.700
500+HK$5.550
1000+HK$5.160
More Pricing...
1000pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2191283
Each
1+HK$16.620
10+HK$13.110
100+HK$11.420
-
50V
-
Radial Leaded
X7R
5mm
-
CKR05 Series, MIL-PRF-39014/01 Series
-
4.83mm
-
-
-55°C
125°C
-
1216443

RoHS

Each
1+HK$12.840
50+HK$8.670
100+HK$7.360
250+HK$6.620
500+HK$5.800
More Pricing...
1µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
MCRR Series
-
7.62mm
3.81mm
7.62mm
-55°C
125°C
-
2990793

RoHS

Each
5+HK$6.720
50+HK$3.280
250+HK$2.970
500+HK$2.460
1000+HK$2.390
More Pricing...
4.7µF
50V
± 10%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
-
5.5mm
3.15mm
4mm
-55°C
125°C
-
2944259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$1.220
25+HK$0.530
100+HK$0.471
250+HK$0.424
500+HK$0.389
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 2415 items
of 97 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY