560pF Leaded MLCC Multilayer Ceramic Capacitors:

9 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2860138

RoHS

Each
10+
HK$0.880
100+
HK$0.570
500+
HK$0.515
1000+
HK$0.505
Min: 10 / Mult: 10
560pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
3618934

RoHS

Each
1+
HK$2.000
10+
HK$1.210
50+
HK$0.920
100+
HK$0.630
200+
HK$0.580
More Pricing...
Min: 1 / Mult: 1
560pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
2819584
Each
10+
HK$4.720
50+
HK$3.610
100+
HK$3.050
500+
HK$2.570
1000+
HK$2.460
More Pricing...
Min: 10 / Mult: 10
560pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2860139

RoHS

Each
10+
HK$1.300
100+
HK$0.855
500+
HK$0.814
1000+
HK$0.666
2000+
HK$0.650
More Pricing...
Min: 10 / Mult: 10
560pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
2990777

RoHS

Each
1+
HK$3.950
10+
HK$2.380
50+
HK$2.190
100+
HK$1.990
200+
HK$1.640
More Pricing...
Min: 1 / Mult: 1
560pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
4mm
2.5mm
6mm
-55°C
125°C
-
1740554
Each
1+
HK$23.760
50+
HK$13.070
100+
HK$10.860
250+
HK$9.790
500+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
560pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
4143724

RoHS

Each
1+
HK$2.350
10+
HK$0.971
50+
HK$0.807
100+
HK$0.646
200+
HK$0.615
Min: 1 / Mult: 1
560pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3416506

RoHS

Each
5+
HK$2.720
50+
HK$1.250
250+
HK$0.749
500+
HK$0.696
1000+
HK$0.642
More Pricing...
Min: 5 / Mult: 5
560pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
3013899

RoHS

Each
10+
HK$1.530
100+
HK$1.160
500+
HK$0.969
1000+
HK$0.862
2000+
HK$0.788
More Pricing...
Min: 10 / Mult: 10
560pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
5.84mm
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY