Print Page
MSAST021SCH6R4CWNA01
SMD Multilayer Ceramic Capacitor, 6.4 pF, 25 V, 008004 [0201 Metric], ± 0.25pF, C0H
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | MSAST021SCH6R4CWNA01Copy |
| Order Code | 5176227 |
| Product Range | MSAS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | HK$0.929 |
| 100+ | HK$0.673 |
| 500+ | HK$0.438 |
| 2500+ | HK$0.395 |
| 20000+ | HK$0.299 |
| 50000+ | HK$0.267 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | MSAST021SCH6R4CWNA01Copy |
| Order Code | 5176227 |
| Product Range | MSAS Series |
| Technical Datasheet | |
| Capacitance | 6.4pF |
| Voltage(DC) | 25V |
| Voltage(AC) | - |
| Capacitor Case / Package | 008004 [0201 Metric] |
| Capacitance Tolerance | ± 0.25pF |
| Dielectric Characteristic | C0H |
| Product Range | MSAS Series |
| Product Length | 0.25mm |
| Product Width | 0.125mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 6.4pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 0.25pF |
| Product Range | MSAS Series |
| Product Width | 0.125mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Case / Package | 008004 [0201 Metric] |
| Dielectric Characteristic | C0H |
| Product Length | 0.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |