1.6pF SMD MLCC Multilayer Ceramic Capacitors:

11 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4254711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.140
100+
HK$0.116
500+
HK$0.083
2500+
HK$0.066
5000+
HK$0.058
More Pricing...
Min: 10 / Mult: 10
1.6pF
50V
0402 [1005 Metric]
± 0.25pF
C0G / NP0
CC Series
1mm
0.5mm
Standard Terminal
-55°C
125°C
-
4254711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.083
2500+
HK$0.066
5000+
HK$0.058
10000+
HK$0.042
Min: 500 / Mult: 10
1.6pF
50V
0402 [1005 Metric]
± 0.25pF
C0G / NP0
CC Series
1mm
0.5mm
Standard Terminal
-55°C
125°C
-
2998487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.099
100+
HK$0.074
500+
HK$0.058
2500+
HK$0.042
7500+
HK$0.034
More Pricing...
Min: 10 / Mult: 10
1.6pF
50V
0201 [0603 Metric]
± 0.1pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Wraparound
-55°C
125°C
-
4227789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.453
100+
HK$0.264
500+
HK$0.206
1000+
HK$0.181
2000+
HK$0.140
More Pricing...
Min: 10 / Mult: 10
1.6pF
50V
0402 [1005 Metric]
± 0.25pF
X8R
C Series KEMET
1mm
0.5mm
Standard Terminal
-55°C
150°C
AEC-Q200
4254690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.173
100+
HK$0.148
500+
HK$0.099
2500+
HK$0.083
5000+
HK$0.074
Min: 10 / Mult: 10
1.6pF
50V
0402 [1005 Metric]
± 0.1pF
C0G / NP0
CC Series
1mm
0.5mm
Standard Terminal
-55°C
125°C
-
4536703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.099
2500+
HK$0.074
7500+
HK$0.073
Min: 500 / Mult: 10
1.6pF
50V
0201 [0603 Metric]
-
-
-
0.6mm
0.3mm
-
-55°C
125°C
-
4536703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.173
100+
HK$0.148
500+
HK$0.099
2500+
HK$0.074
7500+
HK$0.073
Min: 10 / Mult: 10
1.6pF
50V
0201 [0603 Metric]
± 0.05pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Standard Terminal
-55°C
125°C
-
2998487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.058
2500+
HK$0.042
7500+
HK$0.034
15000+
HK$0.025
Min: 500 / Mult: 10
1.6pF
50V
0201 [0603 Metric]
± 0.1pF
C0G / NP0
GRM Series
0.6mm
0.3mm
Wraparound
-55°C
125°C
-
4254690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.099
2500+
HK$0.083
5000+
HK$0.074
Min: 500 / Mult: 10
1.6pF
50V
0402 [1005 Metric]
± 0.1pF
C0G / NP0
CC Series
1mm
0.5mm
Standard Terminal
-55°C
125°C
-
4405976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.255
100+
HK$0.148
500+
HK$0.132
1000+
HK$0.091
More Pricing...
Min: 1 / Mult: 1
1.6pF
50V
0201 [0603 Metric]
± 0.1pF
C0K
MCAS Series
0.6mm
0.3mm
Standard Terminal
-55°C
125°C
AEC-Q200
4380528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.255
100+
HK$0.148
500+
HK$0.132
1000+
HK$0.091
More Pricing...
Min: 1 / Mult: 1
1.6pF
50V
0201 [0603 Metric]
± 0.1pF
C0G / NP0
MCAS Series
0.6mm
0.3mm
Standard Terminal
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY