F862 Series Noise Suppression & Safety Capacitors :
7 Products FoundF862 Series Noise Suppression & Safety Capacitors
The F862 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V-0. The F862 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
- Lead spacing: 15.0 ? 27.5 mm
- Capacitance range: 0.1 ? 4.7 µF
- Rated voltage: 310 VAC 50/60 Hz
- Capacitance tolerance: ±20%, ±10%
- Operating temperature range of ?40?C to +110?C
- Climatic category: 40/110/56, IEC 60068?1
- Approvals: ENEC, UL, cUL, CQC
- RoHS compliant and lead-free terminations
- 100% screening factory test at 1,900 VDC
- Application: EMI suppression
All Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=F862 Ser...
1
(5)
(1)
(30)
(7)
(20)
(4)
(1)
(9)
Dielectric Type
(7)
Capacitor Case / Package
(7)
Capacitance
(1)
(1)
(2)
(1)
(1)
(1)
Capacitance Tolerance
(5)
(2)
Suppression Class
(7)
Capacitor Mounting
(7)
Voltage Rating X
(7)
dv/dt Rating
(1)
(4)
(2)
Lead Spacing
(2)
(4)
(1)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Suppression Class | Capacitor Mounting | Voltage Rating X | dv/dt Rating | Lead Spacing | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$15.870 10+HK$10.770 50+HK$8.960 360+HK$6.740 720+HK$6.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | 22.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | ||||||
Each | 10+HK$6.930 50+HK$6.650 100+HK$6.370 660+HK$5.680 1320+HK$5.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | 22.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | ||||||
Each | 1+HK$33.380 10+HK$23.840 50+HK$20.310 230+HK$17.510 690+HK$16.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | 27.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | ||||||
Each | 10+HK$4.730 50+HK$4.530 100+HK$4.330 750+HK$3.330 1500+HK$3.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | ||||||
Each | 10+HK$8.910 50+HK$7.070 280+HK$6.020 560+HK$5.340 1120+HK$5.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X2 | Through Hole | 310VAC | 200V/µs | 22.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | ||||||
Each | 10+HK$6.660 50+HK$5.990 100+HK$5.310 670+HK$4.390 1330+HK$4.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | ||||||
Each | 10+HK$5.490 50+HK$5.110 100+HK$4.720 570+HK$4.230 1130+HK$3.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | 22.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | ||||||