0
0 ItemsHK$0.00

General Purpose Film Capacitors :

2,921 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1609432

RoHS

Each
1+HK$11.100
10+HK$5.740
100+HK$4.250
500+HK$4.180
1000+HK$4.110
More Pricing...
-
-
-
-
-
-
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
-
-
-
-
-55°C
105°C
AEC-Q200
9520015

RoHS

Each
1+HK$11.290
50+HK$7.620
100+HK$6.920
250+HK$6.610
500+HK$6.300
More Pricing...
Film / Foil PS
Axial Leaded
100pF
± 2.5%
-
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
-
FSC Series
-40°C
85°C
-
1166887

RoHS

Each
1+HK$19.490
10+HK$13.320
50+HK$10.860
100+HK$10.120
200+HK$9.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
1385572

RoHS

Each
1+HK$11.180
10+HK$7.070
100+HK$5.550
500+HK$5.160
1000+HK$4.770
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1685475

RoHS

Each
1+HK$3.080
50+HK$2.030
100+HK$1.710
250+HK$1.520
500+HK$1.410
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
-
7.2mm
6.5mm
MCPBSFC Series
-55°C
85°C
-
9520830

RoHS

Each
1+HK$19.280
50+HK$13.420
100+HK$12.890
250+HK$12.250
500+HK$11.290
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 1%
-
-
63V
Through Hole
PC Pin
-
-
13mm
-
7.5mm
13mm
MKP/HR Series
-40°C
85°C
-
1166043

RoHS

Each
1+HK$38.150
10+HK$27.460
50+HK$23.100
200+HK$21.790
400+HK$20.020
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
-
7.2mm
11mm
MKT470 Series
-55°C
125°C
-
9752897

RoHS

Each
10+HK$1.110
250+HK$0.987
1000+HK$0.765
5000+HK$0.576
8000+HK$0.565
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
-
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750983

RoHS

Each
5+HK$3.010
50+HK$1.310
250+HK$1.170
500+HK$0.913
1000+HK$0.903
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1744789

RoHS

Each
1+HK$4.530
10+HK$2.080
50+HK$1.790
100+HK$1.490
200+HK$1.360
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
8.4mm
-
10.3mm
8.4mm
ECQE(F) Series
-40°C
105°C
-
9750878

RoHS

Each
5+HK$2.530
50+HK$1.100
250+HK$0.969
500+HK$0.759
1000+HK$0.700
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2429339

RoHS

Each
10+HK$2.820
100+HK$2.550
500+HK$2.080
1700+HK$1.730
3400+HK$1.620
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2429346

RoHS

Each
10+HK$2.920
100+HK$2.620
500+HK$2.140
1000+HK$1.990
2000+HK$1.870
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2468846

RoHS

Each
10+HK$5.860
100+HK$5.360
500+HK$4.540
2500+HK$3.980
4000+HK$3.920
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
B32521 Series
-55°C
125°C
AEC-Q200
2429335

RoHS

Each
10+HK$1.140
100+HK$1.010
500+HK$0.788
1000+HK$0.715
3500+HK$0.625
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2805894

RoHS

Each
1+HK$7.860
10+HK$4.280
50+HK$3.830
100+HK$3.370
200+HK$3.080
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
-
15mm
18.5mm
-
6.3mm
14mm
ECQE(F) Series
-40°C
105°C
-
3227751

RoHS

Each
1+HK$7.240
50+HK$3.570
100+HK$3.250
250+HK$2.980
500+HK$2.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
-
6.4mm
9.4mm
ECWFD Series
-40°C
110°C
-
1519322

RoHS

Each
1+HK$2.300
Metallized PET
Radial Box - 2 Pin
6800pF
± 10%
-
160V
250V
Through Hole
PC Pin
-
2.5mm
7mm
-
2.5mm
7mm
MKS0 Series
-55°C
100°C
-
1005999

RoHS

Each
10+HK$3.790
100+HK$3.320
500+HK$2.750
2500+HK$2.470
5000+HK$2.280
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
2.5mm
7mm
-
4.6mm
7mm
MKS0 Series
-55°C
100°C
-
1890162

RoHS

Each
10+HK$3.030
100+HK$2.740
500+HK$2.270
1000+HK$2.120
3000+HK$1.930
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
160V
250V
Through Hole
PC Pin
-
10mm
13mm
-
4mm
9mm
MKS4 Series
-55°C
100°C
AEC-Q200
2446198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$32.830
10+HK$26.400
50+HK$22.850
100+HK$20.370
500+HK$18.840
More Pricing...
Metallized PEN Stacked
5040 [2016 Metric]
0.1µF
± 10%
-
200V
630V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
13mm
-
10.4mm
3.9mm
LDE Series
-55°C
125°C
AEC-Q200
3442328

RoHS

Each
1+HK$25.650
50+HK$22.120
100+HK$14.720
250+HK$13.280
500+HK$11.840
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
400V
630V
Through Hole
PC Pin
-
27.5mm
31.5mm
-
11mm
21mm
MKS4 Series
-55°C
100°C
AEC-Q200
2529130

RoHS

Each
10+HK$1.930
100+HK$1.670
500+HK$1.470
1500+HK$1.460
3000+HK$1.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
250V
560V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
5mm
11mm
R75L Series
-55°C
105°C
-
9520813

RoHS

Each
1+HK$23.220
50+HK$16.190
100+HK$14.910
250+HK$13.640
500+HK$13.100
More Pricing...
Film / Foil PS
Axial Leaded
560pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
-
1166140

RoHS

Each
1+HK$16.610
50+HK$9.050
100+HK$8.390
250+HK$7.830
500+HK$7.270
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15.5mm
-
17.5mm
17mm
MKT468 Series
-55°C
100°C
AEC-Q200
76-100 of 2921 items
of 117 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY