0
0 ItemsHK$0.00

General Purpose Film Capacitors :

2,921 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2951413

RoHS

Each
10+HK$1.110
100+HK$1.040
500+HK$0.896
1000+HK$0.872
2000+HK$0.847
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
MMK/F601 Series
-55°C
100°C
-
2901432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$12.980
10+HK$10.440
50+HK$9.040
100+HK$8.050
500+HK$7.450
More Pricing...
Metallized PEN Stacked
2220 [5650 Metric]
0.33µF
± 5%
-
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
-
5mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
2901375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$6.530
50+HK$5.250
100+HK$4.550
500+HK$4.050
1000+HK$3.750
More Pricing...
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 10%
-
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
-
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$6.880
50+HK$5.530
100+HK$4.790
500+HK$4.270
1000+HK$3.950
More Pricing...
Metallized PEN Stacked
1206 [3216 Metric]
5600pF
± 5%
-
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
-
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$7.920
50+HK$6.370
100+HK$5.520
500+HK$4.920
1000+HK$4.550
More Pricing...
Metallized PEN Stacked
1812 [4532 Metric]
6800pF
± 10%
-
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
-
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2901424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$7.120
50+HK$5.730
100+HK$4.960
500+HK$4.420
1000+HK$4.090
More Pricing...
Metallized PEN Stacked
1206 [3216 Metric]
0.027µF
± 5%
-
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
-
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
3339937

RoHS

Each
1+HK$2.890
50+HK$1.860
100+HK$1.640
250+HK$1.590
500+HK$1.480
More Pricing...
Metallized PET
Radial Box - 2 Pin
2200pF
± 5%
-
250V
630V
Through Hole
PC Pin
-
5mm
10mm
-
4.5mm
15mm
ECQE(F) Series
-40°C
105°C
-
1166122

RoHS

Each
1+HK$17.100
50+HK$9.380
100+HK$8.720
250+HK$8.130
500+HK$7.530
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
-
17.5mm
15.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
9520805

RoHS

Each
1+HK$11.200
100+HK$10.110
1000+HK$9.800
Film / Foil PS
Axial Leaded
510pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
-
1413888

RoHS

Each
1+HK$13.240
50+HK$7.010
100+HK$6.470
250+HK$6.010
500+HK$5.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10mm
-
12.5mm
10mm
MKP385 Series
-55°C
105°C
-
2326074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$16.610
50+HK$9.050
250+HK$8.390
500+HK$7.400
1000+HK$7.180
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
-
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
-
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
-
1854935

RoHS

Each
1+HK$11.020
5+HK$8.370
10+HK$5.720
20+HK$5.340
40+HK$4.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 3%
-
283V
800V
Through Hole
Radial Leaded
-
12.5mm
19.1mm
-
15.7mm
14.1mm
ECWH(A) Series
-40°C
105°C
-
1166866

RoHS

Each
1+HK$15.460
50+HK$8.390
100+HK$7.730
250+HK$6.900
1000+HK$6.070
More Pricing...
Metallized PET
Axial Leaded
1500pF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1215521

RoHS

Each
5+HK$5.140
50+HK$4.630
250+HK$4.350
500+HK$4.050
1000+HK$3.770
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
-
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1166847

RoHS

Each
1+HK$29.210
10+HK$26.290
50+HK$24.730
100+HK$22.980
200+HK$21.420
More Pricing...
Metallized PET
Axial Leaded
3.3µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1166027

RoHS

Each
1+HK$89.720
5+HK$78.950
10+HK$68.170
20+HK$64.370
40+HK$60.570
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31mm
-
15mm
15mm
MKT373 Series
-55°C
105°C
-
1685476

RoHS

Each
5+HK$1.940
50+HK$1.350
250+HK$1.140
500+HK$1.020
1000+HK$0.927
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
-
7.2mm
6.5mm
MCPBSFC Series
-55°C
85°C
-
2315559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.390
100+HK$2.150
500+HK$1.760
2500+HK$1.530
4000+HK$1.400
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
1215522

RoHS

Each
1+HK$6.170
50+HK$3.160
100+HK$2.560
250+HK$2.440
500+HK$2.320
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
-
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
2291755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$3.100
100+HK$2.750
500+HK$2.280
2500+HK$1.960
5600+HK$1.810
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.5mm
-
5mm
10mm
B32529 Series
-55°C
125°C
AEC-Q200
1679418

RoHS

Each
10+HK$1.350
100+HK$0.839
500+HK$0.773
1000+HK$0.683
2000+HK$0.666
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
-
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
9520457

RoHS

Each
1+HK$23.220
50+HK$16.190
100+HK$14.910
250+HK$13.640
500+HK$13.100
More Pricing...
Film / Foil PS
Axial Leaded
1200pF
± 1%
-
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
-
FSC/EX Series
-40°C
85°C
-
9694897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.350
50+HK$2.520
250+HK$2.280
500+HK$1.860
1500+HK$1.740
Metallized PPS Stacked
0805 [2012 Metric]
0.01µF
± 2%
-
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.1mm
-
1.25mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
1215506

RoHS

Each
5+HK$10.690
50+HK$7.220
250+HK$5.260
500+HK$4.360
1000+HK$4.060
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
220V
400V
Through Hole
Radial Leaded
-
15mm
13.5mm
-
17.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
9520465

RoHS

Each
1+HK$23.220
50+HK$16.190
100+HK$14.910
250+HK$13.640
500+HK$13.100
More Pricing...
Film / Foil PS
Axial Leaded
1500pF
± 1%
-
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
-
FSC/EX Series
-40°C
85°C
-
151-175 of 2921 items
of 117 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY