0
0 ItemsHK$0.00

100pF General Purpose Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
9520015

RoHS

Each
1+HK$11.290
50+HK$7.620
100+HK$6.920
250+HK$6.610
500+HK$6.300
More Pricing...
Film / Foil PS
Axial Leaded
100pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
FSC Series
-40°C
85°C
-
9520660

RoHS

Each
1+HK$23.010
50+HK$15.980
100+HK$14.810
250+HK$13.530
500+HK$13.000
More Pricing...
Film / Foil PS
Axial Leaded
100pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
9695125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$4.440
50+HK$2.360
250+HK$2.130
500+HK$1.730
1500+HK$1.620
Metallized PPS Stacked
0805 [2012 Metric]
100pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1005979

RoHS

Each
10+HK$2.200
100+HK$1.850
500+HK$1.530
1000+HK$1.460
3000+HK$1.370
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
9695249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$4.530
50+HK$2.100
250+HK$1.900
500+HK$1.530
1500+HK$1.430
Metallized PPS Stacked
0805 [2012 Metric]
100pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1678916

RoHS

Each
1+HK$15.210
10+HK$9.540
50+HK$8.200
100+HK$7.580
500+HK$6.540
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
0
-55°C
105°C
-
2710212

RoHS

Each
1+HK$15.430
10+HK$10.260
50+HK$8.170
100+HK$7.540
500+HK$6.470
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
0
-55°C
100°C
-
2326046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.900
100+HK$1.390
500+HK$1.100
1000+HK$1.080
2000+HK$1.060
More Pricing...
Metallized PPS Stacked
0603 [1608 Metric]
100pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
3784297

RoHS

Each
1+HK$13.560
10+HK$9.220
50+HK$7.650
100+HK$6.850
500+HK$5.830
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
1519280

RoHS

Each
10+HK$4.720
100+HK$3.400
500+HK$2.800
2500+HK$2.370
6000+HK$2.230
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1890222

RoHS

Each
5+HK$5.920
50+HK$3.960
250+HK$2.700
500+HK$2.210
1000+HK$2.050
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 10%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
4559281

RoHS

Each
1+HK$13.360
10+HK$8.890
50+HK$7.110
100+HK$5.170
500+HK$4.850
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
4923512

RoHS

Each
1+HK$10.770
10+HK$7.680
50+HK$6.620
100+HK$6.070
500+HK$5.050
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6mm
4.5mm
7.2mm
PFR/F411 Series
-55°C
100°C
-
4923511

RoHS

Each
10+HK$7.410
50+HK$6.580
100+HK$6.010
500+HK$5.130
1000+HK$4.860
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
4.5mm
PFR/F411 Series
-55°C
100°C
-
1890205

RoHS

Each
5+HK$3.990
50+HK$3.130
250+HK$2.470
500+HK$2.310
1000+HK$2.150
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
2326045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.230
100+HK$2.010
500+HK$1.630
1000+HK$1.520
2000+HK$1.490
Metallized PPS Stacked
0603 [1608 Metric]
100pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY