10µF General Purpose Film Capacitors:

41 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2525313

RoHS

Each
5+
HK$24.910
50+
HK$14.600
250+
HK$13.670
500+
HK$12.340
1000+
HK$12.280
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32522 Series
-55°C
125°C
AEC-Q200
1413921

RoHS

Each
1+
HK$94.570
10+
HK$85.480
25+
HK$85.040
50+
HK$59.160
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
100V
160V
Through Hole
PC Pin
-
-
41.5mm
-
-
MKP1839 Series
-55°C
100°C
-
2456356

RoHS

Each
1+
HK$42.170
10+
HK$30.830
50+
HK$25.980
288+
HK$20.310
576+
HK$19.400
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
1413762

RoHS

Each
1+
HK$46.610
5+
HK$40.570
10+
HK$34.530
25+
HK$31.740
50+
HK$28.940
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
18.5mm
26.5mm
18.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1200755

RoHS

Each
1+
HK$33.300
50+
HK$19.970
100+
HK$19.210
250+
HK$17.030
500+
HK$15.520
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
2468908

RoHS

Each
1+
HK$33.680
10+
HK$24.150
25+
HK$22.260
50+
HK$20.370
100+
HK$19.100
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
3888931

RoHS

Each
1+
HK$36.340
10+
HK$26.060
25+
HK$24.340
50+
HK$22.610
100+
HK$20.230
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 5%
-
250V
Through Hole
Radial Leaded
-
27.5mm
31mm
15.9mm
25.8mm
ECQE(F) Series
-40°C
105°C
-
1679357

RoHS

Each
1+
HK$46.370
10+
HK$29.930
50+
HK$26.970
408+
HK$24.500
816+
HK$24.010
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
17mm
32mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
1166833

RoHS

Each
1+
HK$52.330
10+
HK$38.490
50+
HK$31.610
100+
HK$29.350
200+
HK$28.180
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
10µF
± 10%
40V
63V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
31.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1166900

RoHS

Each
1+
HK$66.580
5+
HK$57.300
10+
HK$48.020
20+
HK$45.240
40+
HK$42.450
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 20%
63V
100V
Through Hole
PC Pin
-
27.5mm
31.5mm
15mm
24.5mm
MKT1822 Series
-55°C
100°C
-
1166121

RoHS

Each
1+
HK$67.330
10+
HK$50.150
50+
HK$42.170
100+
HK$39.540
200+
HK$37.200
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
22.5mm
26mm
23.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
1413825

RoHS

Each
1+
HK$64.040
10+
HK$47.600
25+
HK$43.820
50+
HK$40.040
100+
HK$38.560
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
10µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1166850

RoHS

Each
1+
HK$79.430
10+
HK$69.500
25+
HK$57.590
50+
HK$51.630
100+
HK$47.660
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
3770027

RoHS

Each
1+
HK$42.750
10+
HK$31.320
50+
HK$26.060
176+
HK$22.940
528+
HK$22.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71H Series
-55°C
125°C
AEC-Q200
2446302

RoHS

Each
1+
HK$49.570
10+
HK$31.240
50+
HK$29.480
112+
HK$27.710
560+
HK$24.830
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
22mm
37mm
R60 Series
-55°C
105°C
AEC-Q200
2805872

RoHS

Each
1+
HK$35.430
10+
HK$24.340
25+
HK$23.720
50+
HK$23.090
100+
HK$22.470
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
27.5mm
31mm
15.9mm
25.8mm
ECQE(F) Series
-40°C
105°C
-
3442332

RoHS

Each
1+
HK$23.680
50+
HK$20.390
100+
HK$17.100
250+
HK$17.020
500+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
-
22.5mm
26.5mm
8.5mm
18.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
2805864

RoHS

Each
1+
HK$29.430
10+
HK$20.140
50+
HK$18.010
100+
HK$16.030
200+
HK$15.420
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
2763178

RoHS

Each
1+
HK$30.420
10+
HK$22.030
50+
HK$18.170
468+
HK$13.650
936+
HK$13.380
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
0
-55°C
105°C
AEC-Q200
3288421

RoHS

Each
1+
HK$30.420
10+
HK$21.460
50+
HK$18.170
300+
HK$15.130
600+
HK$14.140
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
3518951

RoHS

Each
1+
HK$32.800
10+
HK$25.980
50+
HK$22.120
200+
HK$20.140
400+
HK$19.770
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
16.5mm
11.8mm
13mm
B32562 Series
-55°C
125°C
-
3337463

RoHS

Each
1+
HK$33.050
10+
HK$23.930
50+
HK$23.460
100+
HK$22.980
200+
HK$22.510
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
22.5mm
31mm
15.9mm
30.8mm
ECQE(F) Series
-40°C
105°C
-
3289335

RoHS

Each
1+
HK$60.010
10+
HK$44.480
25+
HK$41.110
50+
HK$37.730
100+
HK$36.010
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
10µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
MKT1813 Series
-55°C
100°C
-
3016170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$153.470
10+
HK$119.520
50+
HK$103.580
100+
HK$97.490
500+
HK$91.250
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
6560 [165150 Metric]
10µF
± 10%
30V
50V
Surface Mount
SMD
-
-
16.5mm
15mm
7mm
F161 Series
-55°C
125°C
AEC-Q200
3770039

RoHS

Each
1+
HK$39.210
10+
HK$33.670
50+
HK$30.640
128+
HK$25.310
512+
HK$22.860
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R71H Series
-55°C
125°C
AEC-Q200
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY