1500pF General Purpose Film Capacitors:

30 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1519282

RoHS

Each
10+
HK$3.820
100+
HK$2.490
500+
HK$1.670
2500+
HK$1.420
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
8.5mm
7.2mm
8.5mm
FKP2 Series
-55°C
100°C
-
1679412

RoHS

Each
10+
HK$1.440
100+
HK$1.300
500+
HK$1.050
1000+
HK$1.020
2000+
HK$0.987
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1166866

RoHS

Each
1+
HK$14.970
50+
HK$7.950
100+
HK$7.270
250+
HK$6.580
1000+
HK$5.880
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
1500pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
9520465

RoHS

Each
1+
HK$19.730
100+
HK$17.810
1000+
HK$15.740
3000+
HK$14.230
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1500pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
1005980

RoHS

Each
10+
HK$2.670
100+
HK$1.900
500+
HK$1.710
2500+
HK$1.600
6000+
HK$1.350
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
9520104

RoHS

Each
1+
HK$17.030
50+
HK$14.130
100+
HK$11.970
1000+
HK$10.460
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1500pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
10mm
-
-
FSC Series
-40°C
85°C
-
2763221

RoHS

Each
10+
HK$1.110
100+
HK$0.913
500+
HK$0.716
1000+
HK$0.658
3500+
HK$0.576
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2468929

RoHS

Each
10+
HK$1.930
100+
HK$1.840
500+
HK$1.750
1000+
HK$1.570
3000+
HK$1.460
Min: 10 / Mult: 10
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
-
2805958

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$1.180
15000+
HK$1.090
30000+
HK$1.070
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
1500pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2797863

RoHS

Each
10+
HK$4.000
100+
HK$2.810
500+
HK$2.330
1000+
HK$2.190
2000+
HK$2.100
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
11mm
B32652 Series
-55°C
110°C
AEC-Q200
1166087

RoHS

Each
5+
HK$8.220
50+
HK$4.500
250+
HK$4.060
500+
HK$3.360
1000+
HK$3.220
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1500pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
6.5mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1678923

RoHS

Each
10+
HK$7.130
50+
HK$6.610
100+
HK$6.080
500+
HK$5.640
1000+
HK$5.530
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
1166064

RoHS

Each
5+
HK$14.990
50+
HK$13.110
250+
HK$10.870
500+
HK$9.740
1000+
HK$8.990
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1500pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
MKT470 Series
-55°C
125°C
-
2470598

RoHS

Each
5+
HK$27.050
50+
HK$15.870
250+
HK$14.720
500+
HK$13.160
1000+
HK$13.120
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
1500pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
9695206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.060
250+
HK$1.900
500+
HK$1.740
1500+
HK$1.390
Min: 100 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
1500pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
9695206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.440
50+
HK$2.060
250+
HK$1.900
500+
HK$1.740
1500+
HK$1.390
Min: 5 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
1500pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1413890

RoHS

Each
1+
HK$15.430
50+
HK$13.500
100+
HK$11.190
250+
HK$10.030
500+
HK$9.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10mm
12.5mm
10mm
MKP385 Series
-55°C
105°C
-
2469017

RoHS

Each
10+
HK$2.840
100+
HK$1.940
500+
HK$1.590
1000+
HK$1.480
2000+
HK$1.410
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
2468916

RoHS

Each
10+
HK$3.020
100+
HK$2.690
500+
HK$2.220
1000+
HK$1.880
3000+
HK$1.620
More Pricing...
Min: 10 / Mult: 10
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
-
2763220

RoHS

Each
10+
HK$1.240
100+
HK$1.020
500+
HK$0.885
1000+
HK$0.787
3000+
HK$0.714
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
4559326

RoHS

Each
10+
HK$1.140
100+
HK$1.020
500+
HK$0.822
1000+
HK$0.543
3500+
HK$0.539
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
4457291

RoHS

Each
10+
HK$2.360
100+
HK$2.140
500+
HK$1.760
1000+
HK$1.620
2000+
HK$1.380
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
4538902

RoHS

Each
1+
HK$2.060
10+
HK$1.010
100+
HK$0.905
500+
HK$0.724
1000+
HK$0.584
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2326051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.750
500+
HK$1.410
1000+
HK$1.310
2000+
HK$1.220
4000+
HK$1.120
Min: 100 / Mult: 1
Metallized PPS Stacked
0603 [1608 Metric]
1500pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
2326051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.940
100+
HK$1.750
500+
HK$1.410
1000+
HK$1.310
2000+
HK$1.220
More Pricing...
Min: 10 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
1500pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY