0
0 ItemsHK$0.00

33µF General Purpose Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3518830

RoHS

Each
1+HK$101.550
50+HK$75.970
100+HK$64.910
250+HK$64.120
500+HK$63.320
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32524 Series
-55°C
125°C
AEC-Q200
2935270

RoHS

Each
1+HK$110.630
10+HK$83.530
50+HK$73.880
352+HK$62.420
704+HK$61.180
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R60 Series
-55°C
105°C
AEC-Q200
3518956

RoHS

Each
5+HK$115.460
50+HK$79.080
250+HK$71.450
500+HK$69.520
1500+HK$68.590
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
29mm
13mm
19.8mm
B32564 Series
-55°C
125°C
-
4559297

RoHS

Each
1+HK$79.510
10+HK$59.340
50+HK$52.410
352+HK$46.260
704+HK$45.340
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R60 Series
-55°C
105°C
AEC-Q200
2468901

RoHS

Each
1+HK$68.770
5+HK$53.790
10+HK$45.930
25+HK$42.890
50+HK$40.250
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
18mm
27.5mm
B32524 Series
-55°C
125°C
AEC-Q200
3518829

RoHS

Each
5+HK$101.130
50+HK$67.510
250+HK$60.460
500+HK$58.740
1000+HK$57.020
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY