0
0 ItemsHK$0.00

5.6µF General Purpose Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3518834

RoHS

Each
5+HK$66.180
50+HK$48.910
250+HK$44.150
500+HK$43.410
1000+HK$42.670
More Pricing...
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
4687804

RoHS

Each
1+HK$23.700
10+HK$15.290
50+HK$13.450
100+HK$13.030
200+HK$12.110
More Pricing...
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
-
250V
Through Hole
Radial Leaded
0
27.5mm
31.5mm
11.8mm
21mm
ECQE(T) Series
-40°C
105°C
-
4559286

RoHS

Each
1+HK$18.420
10+HK$12.500
50+HK$10.200
100+HK$9.460
500+HK$8.220
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
5.6µF
± 10%
30V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
2985257

RoHS

Each
1+HK$358.440
10+HK$288.240
50+HK$249.500
100+HK$222.350
308+HK$205.620
More Pricing...
Metallized PET Stacked
-
5.6µF
± 10%
160V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
-
17.3mm
21.5mm
15.3mm
JSN Series
-55°C
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY