0
0 ItemsHK$0.00

General Purpose Film Capacitors :

1,034 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2315549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.010
50+HK$1.310
250+HK$1.160
500+HK$0.913
1000+HK$0.835
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2429336

RoHS

Each
10+HK$1.150
100+HK$1.020
500+HK$0.796
1000+HK$0.727
3500+HK$0.591
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2797828

RoHS

Each
1+HK$2.490
10+HK$1.460
100+HK$0.938
500+HK$0.588
1000+HK$0.543
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1572148

RoHS

Each
1+HK$49.430
10+HK$35.860
50+HK$29.640
171+HK$26.480
513+HK$26.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
27.5mm
23mm
31.5mm
23mm
PHE426/F426 Series
-55°C
85°C
-
2525318

RoHS

Each
5+HK$3.060
50+HK$1.380
250+HK$1.220
500+HK$0.967
1000+HK$0.897
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2429342

RoHS

Each
10+HK$1.130
100+HK$0.977
500+HK$0.769
1000+HK$0.697
3000+HK$0.607
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
3227724

RoHS

Each
1+HK$6.340
50+HK$2.750
100+HK$2.150
250+HK$1.740
500+HK$1.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
4.9mm
8mm
ECWFD Series
-40°C
110°C
-
2525320

RoHS

Each
10+HK$2.130
100+HK$1.920
500+HK$1.550
2500+HK$1.360
4000+HK$1.240
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
2805867

RoHS

Each
1+HK$4.370
5+HK$3.180
10+HK$1.990
20+HK$1.920
40+HK$1.850
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
5.9mm
10mm
ECQE(B) Series
-40°C
105°C
-
3888931

RoHS

Each
1+HK$44.550
10+HK$29.420
25+HK$27.840
50+HK$26.250
100+HK$25.830
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 5%
-
250V
Through Hole
Radial Leaded
-
27.5mm
31mm
15.9mm
25.8mm
ECQE(F) Series
-40°C
105°C
-
1854904

RoHS

Each
1+HK$7.790
10+HK$3.820
50+HK$3.590
100+HK$3.350
200+HK$3.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
14.3mm
13mm
14.3mm
ECWF(A) Series
-40°C
105°C
-
1854912

RoHS

Each
1+HK$10.190
10+HK$5.220
50+HK$4.690
100+HK$4.150
200+HK$4.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
17.9mm
13mm
17.9mm
ECWF(A) Series
-40°C
105°C
-
1572145

RoHS

Each
1+HK$18.630
10+HK$10.230
50+HK$10.130
216+HK$8.660
648+HK$7.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
16.5mm
26mm
16.5mm
PHE426/F426 Series
-55°C
85°C
-
3337203

RoHS

Each
1+HK$20.670
10+HK$13.690
50+HK$11.930
100+HK$11.590
200+HK$10.790
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
400V
1kV
Through Hole
PC Pin
-
22.5mm
26mm
10.5mm
23.5mm
ECQE(F) Series
-40°C
105°C
-
1890139

RoHS

Each
5+HK$9.070
50+HK$5.340
250+HK$5.100
500+HK$3.500
1500+HK$3.290
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
1005983

RoHS

Each
10+HK$2.290
100+HK$1.980
500+HK$1.610
1000+HK$1.200
3000+HK$1.100
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1890134

RoHS

Each
10+HK$3.370
100+HK$2.500
500+HK$1.990
1000+HK$1.390
2500+HK$1.320
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
4226468

RoHS

Each
10+HK$0.600
100+HK$0.535
500+HK$0.492
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
4559333

RoHS

Each
10+HK$1.210
100+HK$1.000
500+HK$0.845
1000+HK$0.758
3500+HK$0.680
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
4559349

RoHS

Each
10+HK$1.160
100+HK$1.020
500+HK$0.796
1000+HK$0.727
3500+HK$0.634
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
4559339

RoHS

Each
10+HK$1.110
100+HK$0.932
500+HK$0.753
1000+HK$0.676
3000+HK$0.608
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1519289

RoHS

Each
10+HK$3.810
100+HK$2.390
500+HK$2.140
2500+HK$1.530
6000+HK$1.350
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
47pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1890136

RoHS

Each
10+HK$3.720
100+HK$2.700
500+HK$2.280
1000+HK$1.720
2500+HK$1.610
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1890144

RoHS

Each
1+HK$6.680
10+HK$3.800
100+HK$2.490
500+HK$1.590
1000+HK$1.480
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
3518847

RoHS

Each (Supplied on Full Reel)
Full Reel
12800+HK$0.685
64000+HK$0.668
128000+HK$0.663
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1-25 of 1034 items
of 42 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY