0
0 ItemsHK$0.00

0.015µF General Purpose Film Capacitors :

46 Products Found
Find a huge range of 0.015µF General Purpose Film Capacitors at e絡盟 Hong Kong. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Vishay, TDK & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1679436

RoHS

Each
10+HK$1.270
100+HK$1.110
500+HK$0.960
1000+HK$0.854
2000+HK$0.787
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.015µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2763230

RoHS

Each
10+HK$1.150
100+HK$1.010
500+HK$0.779
1000+HK$0.668
3500+HK$0.616
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.015µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1166079

RoHS

Each
5+HK$8.990
50+HK$6.080
250+HK$4.420
500+HK$3.670
1000+HK$3.420
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
6.5mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
2710246

RoHS

Each
10+HK$1.010
100+HK$0.890
500+HK$0.693
1000+HK$0.634
3000+HK$0.549
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.015µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1166056

RoHS

Each
5+HK$16.000
50+HK$8.650
250+HK$8.000
500+HK$6.910
1000+HK$6.570
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
MKT470 Series
-55°C
125°C
-
1413900

RoHS

Each
1+HK$27.470
10+HK$23.400
50+HK$22.150
100+HK$20.890
200+HK$19.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
16.5mm
17.5mm
16.5mm
MKP385 Series
-55°C
105°C
-
1679419

RoHS

Each
10+HK$1.550
100+HK$1.390
500+HK$1.120
1000+HK$1.060
2000+HK$0.958
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.015µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1215517

RoHS

Each
5+HK$4.410
50+HK$2.210
250+HK$1.890
500+HK$1.890
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
2326044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$12.150
50+HK$6.330
250+HK$5.820
500+HK$4.970
1500+HK$4.710
More Pricing...
Metallized PPS Stacked
1913 [4833 Metric]
0.015µF
± 2%
40V
100V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
2mm
ECHU(C) Series
-55°C
105°C
-
1005999

RoHS

Each
10+HK$3.950
100+HK$3.460
500+HK$2.860
2500+HK$2.570
5000+HK$2.380
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
40V
63V
Through Hole
PC Pin
-
2.5mm
7mm
4.6mm
7mm
MKS0 Series
-55°C
100°C
-
1890193

RoHS

Each
3000+HK$3.980
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
600V
1kV
Through Hole
PC Pin
-
22.5mm
26.5mm
6mm
15mm
FKP1 Series
-55°C
100°C
AEC-Q200
1166882

RoHS

Each
1+HK$14.890
10+HK$10.010
50+HK$7.980
200+HK$7.370
400+HK$6.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
7mm
7.6mm
MKP1837 Series
-55°C
100°C
-
9752960

RoHS

Each
10+HK$1.130
100+HK$1.040
500+HK$0.933
2500+HK$0.797
4000+HK$0.710
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.015µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
3227729

RoHS

Each
1+HK$3.480
50+HK$2.080
100+HK$1.690
250+HK$1.560
500+HK$1.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.6mm
8.6mm
ECWFD Series
-40°C
110°C
-
9695397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$6.500
50+HK$3.140
250+HK$2.840
500+HK$2.360
1000+HK$2.200
Metallized PPS Stacked
1210 [3225 Metric]
0.015µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.1mm
2.5mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
9520422

RoHS

Each
1+HK$23.730
100+HK$21.420
1000+HK$18.930
3000+HK$17.120
Film / Foil PS
Axial Leaded
0.015µF
± 1%
40V
63V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
85°C
-
2099840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$4.870
50+HK$4.100
250+HK$3.790
500+HK$3.510
1500+HK$3.360
More Pricing...
Metallized PEN Stacked
1913 [4833 Metric]
0.015µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
1.4mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
2808990

RoHS

Each
10+HK$4.540
50+HK$3.780
100+HK$3.250
500+HK$2.890
1000+HK$2.640
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
5mm
11mm
PHE450/F450 Series
-55°C
105°C
-
1166015

RoHS

Each
1+HK$9.420
50+HK$4.780
100+HK$4.380
250+HK$4.040
500+HK$3.690
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
1166031

RoHS

Each
1+HK$4.800
50+HK$2.250
100+HK$2.020
250+HK$1.840
500+HK$1.650
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
7.2mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
9694900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.230
50+HK$2.510
250+HK$2.260
500+HK$1.850
1500+HK$1.720
Metallized PPS Stacked
1206 [3216 Metric]
0.015µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
3227747

RoHS

Each
1+HK$7.190
50+HK$4.860
100+HK$3.510
250+HK$3.210
500+HK$2.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.6mm
8.6mm
ECWFD Series
-40°C
110°C
-
2763231

RoHS

Each
10+HK$1.140
100+HK$1.010
500+HK$0.788
1000+HK$0.719
3500+HK$0.626
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.015µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2913749

RoHS

Each
1+HK$12.240
10+HK$8.060
50+HK$6.410
100+HK$5.900
500+HK$5.030
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.015µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
-
2935595

RoHS

Each
10+HK$6.160
50+HK$4.820
100+HK$4.410
750+HK$3.580
1500+HK$3.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
10mm
16mm
R74 Series
-55°C
105°C
AEC-Q200
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY