0
0 ItemsHK$0.00

4700pF General Purpose Film Capacitors :

71 Products Found
Find a huge range of 4700pF General Purpose Film Capacitors at e絡盟 Hong Kong. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, TDK, Panasonic, Vishay & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
9694854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.100
50+HK$2.450
250+HK$2.210
500+HK$1.810
1500+HK$1.680
Metallized PPS Stacked
0805 [2012 Metric]
4700pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1166076

RoHS

Each
5+HK$8.140
50+HK$4.080
250+HK$3.720
500+HK$3.110
1000+HK$2.940
More Pricing...
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
6.5mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
4559333

RoHS

Each
10+HK$1.360
100+HK$1.210
500+HK$0.942
1000+HK$0.864
3500+HK$0.747
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
4559349

RoHS

Each
10+HK$0.570
100+HK$0.500
500+HK$0.391
1000+HK$0.357
3500+HK$0.349
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2315553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.420
250+HK$1.260
1000+HK$0.903
5000+HK$0.806
11200+HK$0.680
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2710244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.150
100+HK$1.020
500+HK$0.790
1000+HK$0.728
2500+HK$0.666
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1166067

RoHS

Each
5+HK$20.880
50+HK$11.760
250+HK$10.940
500+HK$9.620
1000+HK$9.290
More Pricing...
Metallized PET
Radial Box - 2 Pin
4700pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
MKT470 Series
-55°C
125°C
-
1678913

RoHS

Each
1+HK$18.420
10+HK$7.660
50+HK$7.650
100+HK$7.640
500+HK$7.630
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
1413897

RoHS

Each
1+HK$15.540
50+HK$8.470
100+HK$7.810
250+HK$7.280
500+HK$6.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
17.5mm
11mm
MKP385 Series
-55°C
105°C
-
9520147

RoHS

Each
1+HK$23.120
50+HK$16.190
100+HK$14.910
250+HK$13.530
500+HK$13.000
More Pricing...
Film / Foil PS
Axial Leaded
4700pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
15mm
-
-
FSC Series
-40°C
85°C
-
2808173

RoHS

Each
10+HK$3.160
100+HK$2.540
500+HK$2.200
1000+HK$1.960
2000+HK$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
F461 Series
-55°C
105°C
-
9752935

RoHS

Each
10+HK$1.110
250+HK$0.987
1000+HK$0.765
5000+HK$0.658
8000+HK$0.642
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9695320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.530
50+HK$2.640
250+HK$2.390
500+HK$1.960
1500+HK$1.830
Metallized PPS Stacked
1206 [3216 Metric]
4700pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2809005

RoHS

Each
1+HK$11.170
10+HK$8.980
50+HK$7.780
100+HK$6.930
600+HK$6.410
More Pricing...
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
-
2913748

RoHS

Each
10+HK$10.190
50+HK$8.200
100+HK$7.100
600+HK$6.320
1200+HK$5.850
More Pricing...
Metallized Paper
Radial Box - 2 Pin
4700pF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
-
1679446

RoHS

Each
10+HK$1.480
100+HK$1.320
500+HK$1.050
1000+HK$0.938
2000+HK$0.913
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1166869

RoHS

Each
1+HK$15.610
50+HK$8.470
100+HK$7.840
250+HK$7.310
1000+HK$6.780
More Pricing...
Metallized PET
Axial Leaded
4700pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
1166028

RoHS

Each
5+HK$5.610
50+HK$2.690
250+HK$2.430
500+HK$1.990
1000+HK$1.860
More Pricing...
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1685472

RoHS

Each
1+HK$1.830
2+HK$1.210
3+HK$1.020
5+HK$0.903
10+HK$0.831
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
6.5mm
MCPBSFC Series
-55°C
85°C
-
9520562

RoHS

Each
1+HK$25.350
50+HK$17.580
100+HK$15.980
250+HK$14.810
500+HK$13.850
More Pricing...
Film / Foil PS
Axial Leaded
4700pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
85°C
-
1679415

RoHS

Each
10+HK$1.510
100+HK$1.390
500+HK$1.110
1000+HK$0.888
2000+HK$0.880
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1855046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.760
50+HK$2.670
250+HK$2.410
500+HK$1.960
1500+HK$1.820
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
4700pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.1mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2495757

RoHS

Each
1+HK$19.030
10+HK$13.200
50+HK$11.260
300+HK$9.810
600+HK$8.300
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
1kV
3kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
0
-55°C
105°C
-
2496052

RoHS

Each
10+HK$3.230
100+HK$2.920
500+HK$2.420
1000+HK$2.270
3000+HK$2.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
0
-55°C
105°C
-
2529181

RoHS

Each
10+HK$6.180
50+HK$4.970
100+HK$4.300
500+HK$3.840
1000+HK$3.550
More Pricing...
Metallized PPS
Radial Box - 2 Pin
4700pF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
1-25 of 71 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY