Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | JSNDK5560KB6L0Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 2985250 |
| Product Range | JSN Series |
| Also Known As | SNDK5560KB6L0 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$272.030 |
| 5+ | HK$247.290 |
| 10+ | HK$222.540 |
| 50+ | HK$202.740 |
| 308+ | HK$188.860 |
Price for:Each
Minimum: 1
Multiple: 1
HK$272.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | JSNDK5560KB6L0Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 2985250 |
| Product Range | JSN Series |
| Also Known As | SNDK5560KB6L0 |
| Technical Datasheet | |
| Dielectric Type | Metallized PET Stacked |
| Capacitor Case / Package | - |
| Capacitance | 56µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 40V |
| Voltage(DC) | 63V |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | SMD |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | - |
| Product Length | 17.3mm |
| Product Width | 21.5mm |
| Product Height | 17.8mm |
| Product Range | JSN Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KEMET JSN series is a jumbo stacked, naked metallized polyester film capacitor with flat terminations, which meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. JSN film capacitor are designed for applications requiring high reliability, long life and severe working conditions, with High Frequency SMPS, DC/DC and AC/DC Converters, Input and Output Filter in Power Supplies, DC-Link, Industrial and Automotive SMPS and Inverters.
- No Piezoelectric effect
- No DC bias effect in Capacitance drop and aging
- Nonpolarized construction
- Inherent Self-Healing and Elasticity properties
- Low ESR and ESL (high frequency applications)
Technical Specifications
| Dielectric Type | Metallized PET Stacked |
|---|---|
| Capacitance | 56µF |
| Voltage(AC) | 40V |
| Capacitor Mounting | Surface Mount |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 17.3mm |
| Product Height | 17.8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | - |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 63V |
| Capacitor Terminals | SMD |
| Lead Spacing | - |
| Product Width | 21.5mm |
| Product Range | JSN Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0081 |