0
0 ItemsHK$0.00

General Purpose Film Capacitors :

58 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3295994

RoHS

Each
1+HK$13.900
10+HK$8.210
50+HK$7.010
100+HK$6.430
200+HK$6.150
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
15mm
18.5mm
7mm
15mm
ECQE(F) Series
-40°C
105°C
-
3132806

RoHS

Each
1+HK$9.540
10+HK$5.080
50+HK$4.760
100+HK$4.440
200+HK$4.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
8mm
15mm
ECWFE Series
-40°C
105°C
-
3339937

RoHS

Each
1+HK$2.890
50+HK$1.860
100+HK$1.640
250+HK$1.590
500+HK$1.480
More Pricing...
Metallized PET
Radial Box - 2 Pin
2200pF
± 5%
250V
630V
Through Hole
PC Pin
-
5mm
10mm
4.5mm
15mm
ECQE(F) Series
-40°C
105°C
-
1166027

RoHS

Each
1+HK$89.720
5+HK$78.950
10+HK$68.170
20+HK$64.370
40+HK$60.570
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31mm
15mm
15mm
MKT373 Series
-55°C
105°C
-
2805871

RoHS

Each
1+HK$6.580
10+HK$3.540
50+HK$3.360
100+HK$3.180
200+HK$2.880
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
15mm
18.5mm
7.4mm
15mm
ECQE(F) Series
-40°C
105°C
-
1679381

RoHS

Each
10+HK$6.880
50+HK$6.610
100+HK$6.330
500+HK$5.630
1000+HK$5.240
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
15mm
27mm
15mm
R60 Series
-55°C
105°C
AEC-Q200
2468887

RoHS

Each
10+HK$7.390
100+HK$6.190
500+HK$6.170
1000+HK$5.660
2880+HK$5.550
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
B32523 Series
-55°C
125°C
AEC-Q200
3518834

RoHS

Each
5+HK$66.180
50+HK$48.910
250+HK$44.150
500+HK$43.410
1000+HK$42.670
More Pricing...
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
1166131

RoHS

Each
1+HK$10.030
50+HK$5.120
100+HK$4.690
250+HK$4.330
1000+HK$3.970
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
14mm
17.5mm
15mm
MKT468 Series
-55°C
100°C
AEC-Q200
2935381

RoHS

Each
10+HK$7.900
50+HK$7.260
100+HK$6.620
810+HK$3.990
1610+HK$3.920
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
R60 Series
-55°C
105°C
AEC-Q200
2763194

RoHS

Each
1+HK$12.430
50+HK$7.490
100+HK$6.480
805+HK$4.420
1610+HK$4.320
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
0
-55°C
105°C
AEC-Q200
2468890

RoHS

Each
10+HK$6.970
100+HK$5.750
500+HK$5.320
1000+HK$4.410
2880+HK$4.090
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
B32523 Series
-55°C
125°C
AEC-Q200
2710226

RoHS

Each
1+HK$12.710
50+HK$6.550
100+HK$6.010
805+HK$4.640
1610+HK$4.550
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
0
-55°C
105°C
AEC-Q200
3256722

RoHS

Each
1+HK$7.900
50+HK$6.170
100+HK$5.670
250+HK$5.080
500+HK$4.580
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
15mm
WCAP-FTBE Series
-40°C
85°C
-
1679368

RoHS

Each
10+HK$8.570
50+HK$7.780
100+HK$6.980
500+HK$5.840
1000+HK$5.470
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
15mm
27mm
15mm
R60 Series
-55°C
105°C
AEC-Q200
1215485

RoHS

Each
5+HK$15.050
50+HK$8.880
250+HK$7.760
500+HK$6.570
1000+HK$6.150
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
15mm
15mm
17.5mm
15mm
MKT368 Series
-55°C
105°C
-
1166021

RoHS

Each
1+HK$29.510
50+HK$18.500
100+HK$16.280
250+HK$15.420
500+HK$14.550
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
17.5mm
8.5mm
15mm
MKT373 Series
-55°C
105°C
-
1744795

RoHS

Each
1+HK$8.880
10+HK$4.480
50+HK$4.240
100+HK$4.000
200+HK$3.700
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
15mm
15mm
18.5mm
15mm
ECQE(F) Series
-40°C
105°C
-
1215480

RoHS

Each
5+HK$18.830
50+HK$10.440
250+HK$9.700
500+HK$8.470
1000+HK$7.930
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
15mm
15mm
17.5mm
15mm
MKT368 Series
-55°C
105°C
-
2468888

RoHS

Each
10+HK$12.580
100+HK$9.700
500+HK$8.220
1000+HK$7.860
2880+HK$7.460
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
B32523 Series
-55°C
125°C
AEC-Q200
2529152

RoHS

Each
1+HK$78.910
10+HK$59.620
50+HK$51.910
400+HK$51.820
800+HK$50.790
More Pricing...
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8mm
15mm
SMR/F211 Series
-55°C
150°C
-
2495876

RoHS

Each
1+HK$13.020
10+HK$11.720
50+HK$11.030
100+HK$10.250
500+HK$9.550
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
R60 Series
-55°C
105°C
AEC-Q200
2935319

RoHS

Each
10+HK$6.550
50+HK$6.280
100+HK$6.010
500+HK$5.090
1000+HK$4.810
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
R60 Series
-55°C
105°C
AEC-Q200
3256693

RoHS

Each
1+HK$7.900
50+HK$6.170
100+HK$4.670
250+HK$4.580
500+HK$4.490
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
6mm
15mm
WCAP-FTBE Series
-40°C
85°C
-
2913745

RoHS

Each
1+HK$27.050
10+HK$20.060
50+HK$17.350
200+HK$12.750
600+HK$12.330
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.15µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
9mm
15mm
PME261/P561 Series
-40°C
100°C
-
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY