B32562 Series General Purpose Film Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$13.840 5+ HK$12.250 10+ HK$10.660 20+ HK$10.140 40+ HK$8.920 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16.5mm | 13.7mm | 15.2mm | B32562 Series | -55°C | 125°C | |||||
Each | 1+ HK$7.810 10+ HK$3.950 50+ HK$3.780 100+ HK$3.610 200+ HK$3.320 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 9.3mm | 16.5mm | 9.3mm | B32562 Series | -55°C | 125°C | |||||
Each | 1+ HK$13.400 5+ HK$10.330 10+ HK$7.250 25+ HK$6.920 50+ HK$6.590 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16.5mm | 10.7mm | 12.8mm | B32562 Series | -55°C | 125°C | |||||
Each | 1+ HK$36.910 5+ HK$29.840 10+ HK$22.770 25+ HK$22.030 50+ HK$21.290 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16.5mm | 11.8mm | 13mm | B32562 Series | -55°C | 125°C | |||||
Each | 1200+ HK$4.260 | Min: 1200 / Mult: 1200 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 15mm | 16.5mm | 8.7mm | 11mm | B32562 Series | -55°C | 125°C | |||||
Each | 1+ HK$24.660 10+ HK$14.640 50+ HK$13.280 100+ HK$11.920 200+ HK$11.510 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 15mm | 16.5mm | 7.3mm | 10.6mm | B32562 Series | -55°C | 125°C | |||||