0
0 ItemsHK$0.00

General Purpose Film Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3337203

RoHS

Each
1+HK$20.670
10+HK$13.690
50+HK$11.930
100+HK$11.590
200+HK$10.790
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
400V
1kV
Through Hole
PC Pin
-
22.5mm
26mm
10.5mm
23.5mm
ECQE(F) Series
-40°C
105°C
-
1200753

RoHS

Each
1+HK$14.280
10+HK$9.500
50+HK$7.590
100+HK$7.000
200+HK$6.490
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
1166902

RoHS

Each
1+HK$35.490
5+HK$30.530
10+HK$25.570
25+HK$25.280
50+HK$24.980
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 20%
200V
400V
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
18.5mm
MKT1822 Series
-55°C
100°C
-
2495738

RoHS

Each
1+HK$42.200
10+HK$30.370
50+HK$26.300
216+HK$23.290
648+HK$17.950
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
10.5mm
20.5mm
0
-55°C
105°C
-
1215495

RoHS

Each
1+HK$29.420
10+HK$24.290
50+HK$17.540
100+HK$15.230
200+HK$14.250
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
27.5mm
30mm
10.5mm
23.5mm
MKT368 Series
-55°C
105°C
-
2943909

RoHS

Each
1+HK$37.030
10+HK$26.680
50+HK$23.090
264+HK$20.360
528+HK$18.220
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
10.5mm
19mm
PHE450/F450 Series
-55°C
105°C
-
3518822

RoHS

Each
5+HK$13.600
50+HK$7.300
250+HK$6.730
500+HK$6.250
1000+HK$5.770
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
4143574

RoHS

Each
1+HK$35.490
5+HK$30.530
10+HK$25.570
25+HK$25.280
50+HK$24.980
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
200V
400V
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
18.5mm
MKT1822 Series
-55°C
100°C
-
4683588

RoHS

Each
5+HK$31.050
50+HK$24.210
250+HK$21.210
500+HK$20.220
1000+HK$18.570
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
18.5mm
B32523 Series
-55°C
125°C
-
4903901

RoHS

Each
1+HK$60.280
5+HK$52.460
10+HK$44.630
25+HK$41.510
50+HK$38.390
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
18.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
3296207

RoHS

Each
1+HK$14.540
50+HK$8.060
100+HK$6.970
250+HK$6.660
1000+HK$6.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
700V
6kV
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
20.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
3442326

RoHS

Each
1+HK$17.620
10+HK$12.070
50+HK$10.090
100+HK$9.840
200+HK$9.140
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
400V
630V
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
19mm
MKS4 Series
-55°C
100°C
AEC-Q200
2797795

RoHS

Each
5+HK$13.430
50+HK$7.520
250+HK$6.890
500+HK$6.330
1000+HK$5.770
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
2495751

RoHS

Each
1+HK$43.440
10+HK$31.300
50+HK$27.110
198+HK$20.780
594+HK$20.700
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
10.5mm
20.5mm
0
-55°C
105°C
-
2495746

RoHS

Each
1+HK$34.200
10+HK$24.370
50+HK$21.980
216+HK$19.410
648+HK$17.710
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
10.5mm
20.5mm
0
-55°C
105°C
-
2495737

RoHS

Each
1+HK$30.870
10+HK$22.320
50+HK$19.330
264+HK$17.020
528+HK$14.710
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
10.5mm
19mm
0
-55°C
105°C
-
5110418

RoHS

Each
1+HK$71.730
5+HK$44.040
10+HK$38.430
25+HK$34.610
50+HK$32.120
More Pricing...
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
40V
63V
Through Hole
Radial Leaded
-
22.5mm
26.5mm
10.5mm
18.5mm
MKT1822 Series
-55°C
100°C
-
5110408

RoHS

Each
1+HK$34.310
5+HK$21.070
10+HK$18.390
25+HK$16.560
50+HK$15.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
220V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
18.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
3442278

RoHS

Each
1+HK$15.660
10+HK$9.930
100+HK$9.500
500+HK$8.760
1000+HK$8.020
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
20.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY