General Purpose Film Capacitors :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(4)
Product Width
=16.5mm
1
(18)
(36)
(34)
(8)
(363)
(35)
(2)
(33)
Capacitor Case / Package
(5)
Capacitor Mounting
(5)
Humidity Rating
(5)
Operating Temperature Min
(5)
Dielectric Type
(1)
(4)
Capacitance Tolerance
(4)
(1)
Capacitor Terminals
(4)
(1)
Lead Spacing
(4)
(1)
Product Range
(4)
(1)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$79.790 10+HK$59.270 50+HK$52.120 105+HK$46.640 525+HK$38.740 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 600V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 16.5mm | 32mm | PHE450/F450 Series | -55°C | 105°C | ||||||
Each | 5+HK$14.370 50+HK$7.710 250+HK$7.130 500+HK$5.930 1500+HK$5.660 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 8mm | 16.5mm | 8mm | B32562 Series | -55°C | 125°C | ||||||
Each | 1+HK$9.420 10+HK$4.760 50+HK$4.560 100+HK$4.350 200+HK$4.160 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 9.3mm | 16.5mm | 9.3mm | B32562 Series | -55°C | 125°C | ||||||
Each | 5+HK$6.590 50+HK$3.230 250+HK$2.940 500+HK$2.310 1500+HK$2.170 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 7.5mm | 16.5mm | 7.5mm | B32562 Series | -55°C | 125°C | ||||||
Each | 5+HK$19.930 50+HK$11.120 250+HK$10.350 500+HK$8.900 1000+HK$8.550 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 9.3mm | 16.5mm | 9.3mm | B32562 Series | -55°C | 125°C | ||||||