0
0 ItemsHK$0.00

General Purpose Film Capacitors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3295995

RoHS

Each
1+HK$19.080
10+HK$13.770
50+HK$12.500
100+HK$11.120
200+HK$10.950
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
26mm
7.5mm
17mm
ECQE(F) Series
-40°C
105°C
-
9520830

RoHS

Each
1+HK$22.560
25+HK$18.720
50+HK$15.850
100+HK$13.860
Metallized PP
Axial Leaded
0.01µF
± 1%
-
63V
Through Hole
PC Pin
-
-
13mm
7.5mm
13mm
MKP/HR Series
-40°C
85°C
-
2528259

RoHS

Each
1+HK$16.850
50+HK$9.160
100+HK$8.480
250+HK$7.910
500+HK$7.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
3770020

RoHS

Each
10+HK$7.530
50+HK$6.900
100+HK$6.260
700+HK$4.510
1400+HK$4.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R71H Series
-55°C
125°C
AEC-Q200
3227739

RoHS

Each
1+HK$6.590
50+HK$3.250
100+HK$3.110
250+HK$2.850
500+HK$2.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
7.5mm
10.5mm
ECWFD Series
-40°C
110°C
-
3770044

RoHS

Each
10+HK$4.930
50+HK$4.720
100+HK$4.510
700+HK$3.470
1400+HK$3.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R71H Series
-55°C
125°C
AEC-Q200
1854840

RoHS

Each
5+HK$1.230
50+HK$0.899
100+HK$0.688
500+HK$0.561
1000+HK$0.434
Metallized PET Stacked
Radial Box - 2 Pin
0.012µF
± 5%
40V
63V
Through Hole
PC Pin
-
7.5mm
6.8mm
7.5mm
7.8mm
ECQV(M) Series
-40°C
105°C
-
1166898

RoHS

Each
1+HK$24.800
10+HK$17.200
50+HK$16.680
100+HK$9.840
200+HK$9.020
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 20%
63V
100V
Through Hole
PC Pin
-
15mm
18mm
7.5mm
13.5mm
MKT1822 Series
-55°C
100°C
-
2529153

RoHS

Each
1+HK$161.590
10+HK$134.360
50+HK$115.710
400+HK$102.670
800+HK$93.750
More Pricing...
Metallized PPS
Radial Box - 2 Pin
3.3µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
14.5mm
SMR/F211 Series
-55°C
150°C
-
3227738

RoHS

Each
1+HK$7.270
50+HK$3.570
100+HK$3.250
250+HK$3.100
500+HK$2.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
7.5mm
10.5mm
ECWFD Series
-40°C
110°C
-
2528262

RoHS

Each
1+HK$17.910
50+HK$12.360
100+HK$11.030
250+HK$9.770
500+HK$8.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
2528261

RoHS

Each
1+HK$17.620
50+HK$9.670
100+HK$8.990
250+HK$8.370
500+HK$7.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
3227757

RoHS

Each
1+HK$3.190
10+HK$2.200
100+HK$1.900
500+HK$1.630
1000+HK$1.530
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
7.5mm
10.5mm
ECWFD Series
-40°C
110°C
-
2805924

RoHS

Each
1+HK$9.160
5+HK$7.680
10+HK$6.200
20+HK$5.640
40+HK$5.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
424V
1.6kV
Through Hole
Radial Leaded
-
15mm
18mm
7.5mm
14.5mm
ECWH(V) Series
-40°C
105°C
-
3227756

RoHS

Each
1+HK$6.760
50+HK$3.310
100+HK$3.000
250+HK$2.750
500+HK$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
7.5mm
10.5mm
ECWFD Series
-40°C
110°C
-
2935278

RoHS

Each
1000+HK$8.640
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
90V
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R60 Series
-55°C
105°C
AEC-Q200
3494870

RoHS

Each
1+HK$35.350
10+HK$25.670
25+HK$22.830
50+HK$19.990
100+HK$17.150
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7.5mm
15.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
3770031

RoHS

Each
10+HK$4.240
50+HK$4.060
100+HK$3.870
700+HK$2.970
1400+HK$2.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R71H Series
-55°C
125°C
AEC-Q200
3289338

RoHS

Each
1+HK$34.540
10+HK$23.440
50+HK$20.620
100+HK$17.450
200+HK$17.410
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
-
15mm
18mm
7.5mm
13.5mm
MKT1822 Series
-55°C
100°C
-
4903913

RoHS

Each
1+HK$25.910
10+HK$18.820
50+HK$16.250
100+HK$13.770
200+HK$12.580
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
40V
63V
Through Hole
PC Pin
-
15mm
18mm
7.5mm
13.5mm
MKT1822 Series
-55°C
100°C
-
4923529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.570
100+HK$1.310
500+HK$1.130
1800+HK$0.997
3600+HK$0.910
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
7.5mm
3.5mm
R82 Series
-55°C
105°C
AEC-Q200
4903909

RoHS

Each
1+HK$20.950
10+HK$14.800
50+HK$12.740
100+HK$10.780
200+HK$9.840
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
PC Pin
-
15mm
18mm
7.5mm
13.5mm
MKT1822 Series
-55°C
100°C
-
4923532

RoHS

Each
10+HK$1.760
100+HK$1.470
500+HK$1.270
1000+HK$1.120
2500+HK$1.030
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 5%
140V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
7.5mm
3.5mm
R82 Series
-55°C
105°C
AEC-Q200
4856062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.250
100+HK$1.490
500+HK$1.200
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
7.5mm
3.5mm
R82 Series
-55°C
105°C
AEC-Q200
4706498

RoHS

Each
1+HK$11.890
5+HK$9.050
10+HK$6.200
20+HK$6.010
40+HK$5.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
450V
Through Hole
Radial Leaded
0
15mm
18.1mm
7.5mm
12.1mm
ECWF(A) Series
-40°C
105°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY