General Purpose Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(10)
Typical Applications
=High Fre...
1
(13)
(1)
Capacitance Tolerance
(13)
Capacitor Mounting
(13)
Operating Temperature Min
(13)
Capacitor Case / Package
(12)
Capacitor Terminals
(12)
(1)
Operating Temperature Max
(11)
(2)
Dielectric Type
(3)
(10)
Lead Spacing
(10)
(3)
Product Length
(10)
(3)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | dv/dt Rating | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+HK$3.570 100+HK$2.230 500+HK$1.800 2500+HK$1.530 4000+HK$1.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 4.5mm | 9.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+HK$3.770 100+HK$3.250 500+HK$2.320 1000+HK$2.190 3500+HK$2.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 5mm | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+HK$2.390 100+HK$2.060 500+HK$1.700 2500+HK$1.470 5000+HK$1.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3mm | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+HK$3.350 100+HK$2.210 500+HK$1.940 2500+HK$1.510 5000+HK$1.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3mm | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+HK$3.600 100+HK$2.790 500+HK$2.360 2500+HK$2.140 5000+HK$1.720 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+HK$3.550 100+HK$2.800 500+HK$2.330 1000+HK$2.170 3500+HK$1.990 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | 250V/µs | 5mm | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+HK$2.650 100+HK$2.210 500+HK$1.790 2500+HK$1.530 5000+HK$1.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3mm | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+HK$3.260 100+HK$2.380 500+HK$1.940 1000+HK$1.790 2000+HK$1.640 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 4.5mm | 9.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+HK$3.570 100+HK$3.040 500+HK$2.790 1000+HK$2.300 3000+HK$2.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 8.5mm | 14mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+HK$8.040 50+HK$4.290 250+HK$3.930 500+HK$3.280 1000+HK$3.100 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 36V/µs | 3mm | 8mm | MKT1818 Series | -55°C | 105°C | - | ||||||
Each | 1+HK$20.270 50+HK$13.350 100+HK$12.070 250+HK$11.430 500+HK$10.780 More Pricing... | Metallized PET | - | 1µF | ± 10% | High Frequency | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | - | 5mm | 10.5mm | MKT1818 Series | -55°C | 100°C | - | ||||||
Each | 1+HK$9.670 10+HK$6.030 100+HK$5.150 500+HK$4.400 1000+HK$4.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | 250V/µs | 8.5mm | 14mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+HK$7.880 50+HK$3.880 250+HK$3.540 500+HK$2.950 1000+HK$2.770 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 10% | High Frequency | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 70V/µs | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | - | ||||||