Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | EZP-E50606MTACopy |
| Order Code | 2419708 |
| Product Range | EZPE Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PANASONIC ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | EZP-E50606MTACopy |
| Order Code | 2419708 |
| Product Range | EZPE Series |
| Technical Datasheet | |
| Capacitance | 60µF |
| Capacitance Tolerance | 10% |
| Typical Applications | DC Link |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 37.5mm |
| dv/dt Rating | 21V/µs |
| Peak Current | 1.26kA |
| RMS Current (Irms) | 16.5A |
| ESR | 0.0039ohm |
| Product Diameter | - |
| Product Length | 41.5mm |
| Product Width | 30mm |
| Product Height | 51mm |
| Ripple Current | - |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | EZPE Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Capacitance | 60µF |
|---|---|
| Typical Applications | DC Link |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 21V/µs |
| RMS Current (Irms) | 16.5A |
| Product Diameter | - |
| Product Width | 30mm |
| Ripple Current | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
| Capacitance Tolerance | 10% |
|---|---|
| Capacitor Mounting | Through Hole |
| Lead Spacing | 37.5mm |
| Peak Current | 1.26kA |
| ESR | 0.0039ohm |
| Product Length | 41.5mm |
| Product Height | 51mm |
| Output (kvar) | - |
| Operating Temperature Max | 85°C |
| Product Range | EZPE Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .125646 |