Motor Run Capacitors:

278 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1219051

RoHS

Each
1+
HK$36.150
10+
HK$32.640
50+
HK$28.840
100+
HK$26.080
250+
HK$23.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1190542

RoHS

Each
1+
HK$75.720
2+
HK$68.370
3+
HK$60.390
5+
HK$54.620
10+
HK$48.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
1190558

RoHS

Each
1+
HK$95.660
3+
HK$86.360
5+
HK$76.300
10+
HK$69.000
20+
HK$60.860
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
1190545

RoHS

Each
1+
HK$114.870
5+
HK$103.700
10+
HK$91.610
20+
HK$82.850
40+
HK$73.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
1190559

RoHS

Each
1+
HK$112.180
3+
HK$101.270
5+
HK$89.460
10+
HK$80.920
20+
HK$71.360
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
50mm
98mm
MR/P/440 Series
-25°C
85°C
1219041

RoHS

Each
1+
HK$65.220
2+
HK$59.140
3+
HK$52.650
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
1219053

RoHS

Each
1+
HK$39.460
10+
HK$35.620
50+
HK$31.470
100+
HK$28.460
250+
HK$25.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1789708

RoHS

Each
1+
HK$68.370
10+
HK$59.830
86+
HK$49.570
172+
HK$44.440
516+
HK$41.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
15V/µs
30mm
48mm
0
-25°C
85°C
1219061

RoHS

Each
1+
HK$108.440
2+
HK$97.900
3+
HK$86.490
5+
HK$78.220
10+
HK$68.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
1219069

RoHS

Each
1+
HK$145.980
2+
HK$131.790
3+
HK$116.430
5+
HK$105.300
10+
HK$92.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
98mm
4.16.26 Series
-25°C
70°C
2456858

RoHS

Each
1+
HK$39.460
10+
HK$37.260
86+
HK$35.060
172+
HK$32.860
516+
HK$30.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
0
-25°C
85°C
2429302

RoHS

Each
1+
HK$87.220
10+
HK$63.130
86+
HK$49.740
172+
HK$47.690
516+
HK$45.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
2429318

RoHS

Each
1+
HK$172.950
40+
HK$114.920
80+
HK$110.100
120+
HK$105.280
520+
HK$100.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
0
-25°C
85°C
2456870

RoHS

Each
1+
HK$103.170
10+
HK$79.080
60+
HK$69.380
120+
HK$66.590
540+
HK$66.550
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
40mm
94mm
0
-25°C
85°C
2456878

RoHS

Each
1+
HK$68.890
10+
HK$51.380
50+
HK$43.320
162+
HK$38.890
648+
HK$34.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
0
-25°C
85°C
2456875

RoHS

Each
1+
HK$117.390
40+
HK$116.070
80+
HK$114.740
120+
HK$113.710
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
50mm
120mm
0
-25°C
85°C
2429313

RoHS

Each
1+
HK$122.810
10+
HK$85.740
50+
HK$79.570
100+
HK$75.140
500+
HK$66.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
0
-25°C
85°C
2777628

RoHS

Each
1+
HK$55.010
50+
HK$34.300
100+
HK$29.780
250+
HK$29.690
500+
HK$28.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
2829376

RoHS

Each
1+
HK$187.270
2+
HK$175.360
3+
HK$160.110
5+
HK$149.750
10+
HK$142.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
-
450V
Wire Leaded
-
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
2985086

RoHS

Each
1+
HK$62.850
10+
HK$48.430
86+
HK$43.690
172+
HK$40.920
516+
HK$38.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
2829387

RoHS

Each
1+
HK$105.110
2+
HK$94.900
3+
HK$83.830
5+
HK$75.810
10+
HK$66.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.17 Series
-25°C
70°C
2777630

RoHS

Each
1+
HK$57.020
50+
HK$36.740
100+
HK$33.270
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
-
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
2829388

RoHS

Each
1+
HK$71.510
2+
HK$64.560
3+
HK$57.030
5+
HK$51.590
10+
HK$45.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.87 Series
-25°C
70°C
2829385

RoHS

Each
1+
HK$57.270
10+
HK$51.710
50+
HK$45.680
100+
HK$41.310
250+
HK$36.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.17 Series
-25°C
70°C
1702252

RoHS

Each
1+
HK$87.140
2+
HK$83.880
3+
HK$80.610
5+
HK$77.340
10+
HK$74.070
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
51-75 of 278 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY