0
0 ItemsHK$0.00

5µF Motor Run Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1219038

RoHS

Each
1+HK$47.000
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
2429315

RoHS

Each
1+HK$83.360
10+HK$60.670
50+HK$51.300
110+HK$44.720
550+HK$42.340
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
0
-25°C
85°C
2218088

RoHS

Each
1+HK$92.810
5+HK$75.590
10+HK$58.370
25+HK$56.600
50+HK$54.830
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
1219053

RoHS

Each
1+HK$40.260
10+HK$34.190
100+HK$28.230
500+HK$23.970
1000+HK$22.480
More Pricing...
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
2829385

RoHS

Each
1+HK$67.630
10+HK$57.510
100+HK$44.100
500+HK$37.810
1000+HK$37.070
More Pricing...
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.17 Series
-25°C
70°C
1789696

RoHS

Each
1+HK$47.660
10+HK$33.170
50+HK$27.780
110+HK$26.110
550+HK$22.120
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
0
-25°C
85°C
1190564

RoHS

Each
1+HK$51.870
10+HK$44.100
25+HK$40.050
50+HK$36.430
100+HK$33.770
More Pricing...
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
1190554

RoHS

Each
1+HK$21.850
5+HK$19.730
10+HK$17.450
20+HK$17.260
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
4336338

RoHS

Each
1+HK$256.940
5+HK$236.650
10+HK$216.370
25+HK$214.880
100+HK$212.140
More Pricing...
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
4153260

RoHS

Each
1+HK$89.360
10+HK$64.530
50+HK$56.070
100+HK$51.790
200+HK$50.760
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
4144047

RoHS

Each
1+HK$87.220
10+HK$58.700
50+HK$52.530
110+HK$49.980
550+HK$48.990
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
4923584

RoHS

Each
1+HK$58.990
10+HK$41.250
50+HK$34.660
115+HK$31.030
575+HK$29.080
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
20V/µs
30mm
60mm
C87 Series
-25°C
85°C
2456855

RoHS

Each
1+HK$79.760
10+HK$56.830
50+HK$47.360
110+HK$44.010
550+HK$39.020
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
30mm
57mm
C27 Series
-25°C
85°C
4838832

RoHS

Each
1+HK$64.390
10+HK$61.900
25+HK$59.990
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
4923569

RoHS

Each
1+HK$42.910
10+HK$29.840
50+HK$24.990
110+HK$22.450
550+HK$20.550
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
2456856

RoHS

Each
1+HK$49.330
10+HK$44.400
50+HK$41.760
100+HK$38.810
500+HK$36.170
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
1190541

RoHS

Each
1+HK$71.680
50+HK$55.070
100+HK$38.980
500+HK$29.510
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
60mm
MR/A/440 Series
-25°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY