0
0 ItemsHK$0.00

60µF Motor Run Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2218099

RoHS

Each
1+HK$211.040
3+HK$189.390
5+HK$167.730
10+HK$146.070
20+HK$142.000
More Pricing...
Metallized PP
Can
60µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
2829376

RoHS

Each
1+HK$258.270
10+HK$198.200
20+HK$183.610
Metallized PP
Can
60µF
± 5%
-
450V
Wire Leaded
-
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
2132090

RoHS

Each
1+HK$139.840
2+HK$130.950
3+HK$119.570
5+HK$111.830
10+HK$106.750
More Pricing...
Metallized PP
Can
60µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
4923590

RoHS

Each
1+HK$206.410
40+HK$131.850
80+HK$130.050
120+HK$128.240
280+HK$125.680
More Pricing...
Metallized PP
Can
60µF
± 5%
Stud Mount - M12
470V
Quick Connect
-
20V/µs
50mm
133mm
C87 Series
-25°C
85°C
4923605

RoHS

Each
1+HK$209.130
40+HK$138.710
80+HK$131.620
120+HK$128.040
520+HK$117.930
More Pricing...
Metallized PP
Can
60µF
± 5%
Stud Mount - M12
470V
Quick Connect
-
20V/µs
50mm
133mm
C87 Series
-25°C
85°C
2456875

RoHS

Each
1+HK$239.450
40+HK$152.810
80+HK$150.840
120+HK$148.870
280+HK$143.200
More Pricing...
Metallized PP
Can
60µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
50mm
120mm
0
-25°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY