0
0 ItemsHK$0.00

Motor Run Capacitors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2218093

RoHS

Each
1+HK$114.320
5+HK$105.870
10+HK$97.410
25+HK$88.950
50+HK$80.490
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
1190540

RoHS

Each
1+HK$36.680
5+HK$32.100
10+HK$26.590
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
2429302

RoHS

Each
1+HK$92.250
10+HK$66.690
86+HK$55.060
172+HK$53.960
516+HK$52.860
More Pricing...
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
2985086

RoHS

Each
1+HK$78.640
10+HK$58.760
86+HK$51.630
172+HK$48.090
516+HK$45.900
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
1190538

RoHS

Each
1+HK$43.460
10+HK$39.230
25+HK$34.660
50+HK$31.350
100+HK$27.650
More Pricing...
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
1789699

RoHS

Each
1+HK$57.880
10+HK$42.670
86+HK$33.350
172+HK$32.690
516+HK$32.020
More Pricing...
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
0
-25°C
85°C
1789700

RoHS

Each
1+HK$55.750
10+HK$38.730
86+HK$33.690
172+HK$31.940
516+HK$30.190
More Pricing...
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
0
-25°C
85°C
1789691

RoHS

Each
1+HK$96.610
10+HK$73.880
86+HK$60.020
172+HK$58.570
516+HK$57.110
More Pricing...
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
1190555

RoHS

Each
1+HK$60.540
5+HK$54.660
10+HK$48.290
20+HK$43.670
40+HK$38.520
More Pricing...
Metallized PP
Can
8µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
1190565

RoHS

Each
1+HK$52.880
5+HK$47.740
10+HK$42.170
20+HK$38.140
40+HK$33.640
More Pricing...
Metallized PP
Can
6µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
2429304

RoHS

Each
1+HK$93.280
10+HK$71.220
86+HK$57.710
172+HK$57.030
516+HK$56.340
More Pricing...
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
2429308

RoHS

Each
1+HK$85.240
10+HK$63.790
86+HK$52.330
172+HK$51.950
516+HK$51.560
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
2429303

RoHS

Each
1+HK$99.610
10+HK$76.350
86+HK$68.830
172+HK$67.460
516+HK$66.080
More Pricing...
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
2456860

RoHS

Each
1+HK$64.840
10+HK$58.350
86+HK$54.900
172+HK$51.010
516+HK$47.540
More Pricing...
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
0
-25°C
85°C
1190557

RoHS

Each
1+HK$60.400
5+HK$54.520
10+HK$48.170
20+HK$43.570
40+HK$38.430
More Pricing...
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
1190567

RoHS

Each
1+HK$39.600
3+HK$35.740
5+HK$34.790
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
4923577

RoHS

Each
1+HK$93.620
10+HK$71.420
86+HK$60.370
172+HK$58.010
516+HK$55.090
More Pricing...
Metallized PP
Can
12.5µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
15V/µs
35mm
71.5mm
C27 Series
-25°C
85°C
2218096

RoHS

Each
1+HK$149.790
5+HK$128.710
10+HK$107.630
25+HK$105.410
50+HK$103.190
More Pricing...
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
103mm
MotorCap B32332 Series
-25°C
85°C
2218095

RoHS

Each
1+HK$138.320
3+HK$130.330
5+HK$122.330
10+HK$114.340
20+HK$106.340
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
2456858

RoHS

Each
1+HK$77.380
10+HK$57.710
86+HK$45.490
172+HK$43.830
516+HK$42.160
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
0
-25°C
85°C
2456863

RoHS

Each
1+HK$131.630
10+HK$99.770
86+HK$79.990
172+HK$77.810
516+HK$75.620
More Pricing...
Metallized PP
Can
16µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
35mm
71.5mm
0
-25°C
85°C
2456884

RoHS

Each
1+HK$94.300
10+HK$71.990
86+HK$70.280
172+HK$68.560
516+HK$66.840
More Pricing...
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
35mm
78mm
0
-25°C
85°C
1190566

RoHS

Each
1+HK$63.450
3+HK$57.290
5+HK$50.610
10+HK$45.770
20+HK$40.370
More Pricing...
Metallized PP
Can
8µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
1190541

RoHS

Each
1+HK$66.630
50+HK$51.190
100+HK$36.240
500+HK$27.430
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
60mm
MR/A/440 Series
-25°C
85°C
4336338

RoHS

Each
1+HK$264.400
5+HK$243.700
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY