0
0 ItemsHK$0.00

Motor Run Capacitors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1219059

RoHS

Each
1+HK$95.960
10+HK$73.920
100+HK$62.410
500+HK$53.570
1000+HK$52.510
More Pricing...
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1219067

RoHS

Each
1+HK$122.590
10+HK$94.580
20+HK$86.160
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
1219046

RoHS

Each
1+HK$157.940
10+HK$121.950
20+HK$110.980
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
1219064

RoHS

Each
1+HK$79.880
2+HK$69.890
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
1219045

RoHS

Each
1+HK$82.210
2+HK$74.550
3+HK$65.880
5+HK$62.730
Metallized PP
Can
20µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
2829370

RoHS

Each
1+HK$118.750
10+HK$91.700
20+HK$89.890
Metallized PP
Can
20µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1219061

RoHS

Each
1+HK$115.450
10+HK$89.150
20+HK$87.330
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
2829387

RoHS

Each
1+HK$138.560
10+HK$106.820
20+HK$97.350
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.17 Series
-25°C
70°C
1219065

RoHS

Each
1+HK$84.480
2+HK$76.260
3+HK$67.380
5+HK$60.930
10+HK$53.750
More Pricing...
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
1219060

RoHS

Each
1+HK$94.260
10+HK$72.740
20+HK$71.250
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1219044

RoHS

Each
1+HK$95.290
2+HK$86.030
3+HK$76.010
5+HK$68.730
10+HK$61.380
Metallized PP
Can
18µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1219062

RoHS

Each
1+HK$138.770
10+HK$107.040
20+HK$97.560
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
2456886

RoHS

Each
1+HK$154.460
10+HK$111.630
50+HK$97.740
100+HK$92.560
500+HK$83.600
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
40mm
78mm
0
-25°C
85°C
1219068

RoHS

Each
1+HK$128.120
10+HK$98.940
20+HK$90.210
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
1219047

RoHS

Each
1+HK$126.020
2+HK$113.770
3+HK$100.510
5+HK$90.900
10+HK$80.170
More Pricing...
Metallized PP
Can
30µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
2456867

RoHS

Each
1+HK$145.400
10+HK$108.760
60+HK$92.910
120+HK$87.880
540+HK$79.910
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
2456868

RoHS

Each
1+HK$130.050
10+HK$96.260
60+HK$87.050
120+HK$78.340
540+HK$69.140
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
15V/µs
40mm
74mm
0
-25°C
85°C
1190563

RoHS

Each
1+HK$44.200
10+HK$37.710
25+HK$34.080
50+HK$32.590
100+HK$31.100
More Pricing...
Metallized PP
Can
3µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
40mm
56mm
MR/P/440 Series
-25°C
85°C
1789701

RoHS

Each
1+HK$79.990
10+HK$53.520
60+HK$48.910
120+HK$45.540
540+HK$42.010
More Pricing...
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
40mm
73.5mm
0
-25°C
85°C
2985092

RoHS

Each
1+HK$116.850
10+HK$84.110
60+HK$72.190
120+HK$67.590
540+HK$63.970
More Pricing...
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
4923600

RoHS

Each
1+HK$109.350
10+HK$84.600
62+HK$73.690
124+HK$70.800
558+HK$66.170
More Pricing...
Metallized PP
Can
16µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
20V/µs
40mm
78mm
C87 Series
-25°C
85°C
4923602

RoHS

Each
1+HK$96.680
10+HK$71.270
62+HK$58.700
124+HK$55.260
558+HK$49.730
More Pricing...
Metallized PP
Can
16µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
20V/µs
40mm
78mm
C87 Series
-25°C
85°C
2456870

RoHS

Each
1+HK$156.600
10+HK$113.850
60+HK$99.550
120+HK$85.330
540+HK$83.630
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
40mm
94mm
0
-25°C
85°C
4872171

RoHS

Each
1+HK$175.200
3+HK$139.940
5+HK$120.070
10+HK$113.420
20+HK$109.840
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
40mm
103mm
MotorCap B32332 Series
-25°C
85°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY