10µF Noise Suppression & Safety Capacitors:

20 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2525346

RoHS

Each
1+
HK$83.930
10+
HK$63.300
50+
HK$53.760
100+
HK$53.720
200+
HK$53.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
1166477

RoHS

Each
1+
HK$172.790
5+
HK$157.630
10+
HK$142.460
20+
HK$132.870
40+
HK$123.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
55mm
-55°C
105°C
MKP338 4 Series
-
3924408

RoHS

Each
1+
HK$71.680
36+
HK$43.570
72+
HK$42.750
108+
HK$41.930
504+
HK$35.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
350VAC
100V/µs
0
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
2446265

RoHS

Each
1+
HK$57.050
10+
HK$42.260
60+
HK$35.840
120+
HK$34.040
540+
HK$31.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
0
-
1413856

RoHS

Each
1+
HK$170.900
5+
HK$156.930
10+
HK$142.950
20+
HK$133.310
40+
HK$123.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-55°C
105°C
MKP338 4 Series
-
2946256

RoHS

Each
1+
HK$128.730
10+
HK$111.710
25+
HK$105.100
50+
HK$98.480
100+
HK$93.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
350VAC
30V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
AEC-Q200
3617821

RoHS

Each
1+
HK$57.710
10+
HK$42.750
58+
HK$35.350
116+
HK$33.050
522+
HK$29.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R53 Series
AEC-Q200
3580173

RoHS

Each
1+
HK$39.210
2+
HK$37.280
3+
HK$35.350
5+
HK$33.420
10+
HK$31.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
10µF
-
-
-
275VAC
-
-
-
-40°C
-
-
AEC-Q200
3977621

RoHS

Each
1+
HK$89.520
36+
HK$68.450
72+
HK$66.060
108+
HK$63.650
504+
HK$54.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
350VAC
100V/µs
0
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
4241953

RoHS

Each
1+
HK$71.680
10+
HK$46.200
90+
HK$42.260
180+
HK$42.050
540+
HK$41.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
0
37.5mm
-40°C
125°C
F863H Series
AEC-Q200
2448252

RoHS

Each
1+
HK$71.350
5+
HK$62.740
10+
HK$54.130
25+
HK$50.690
50+
HK$47.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
1679330

RoHS

Each
1+
HK$56.150
10+
HK$40.200
60+
HK$35.190
120+
HK$33.380
540+
HK$30.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
275VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
3580662

RoHS

Each
1+
HK$57.700
10+
HK$45.270
84+
HK$39.230
168+
HK$34.980
504+
HK$32.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R52 Series
AEC-Q200
1166458

RoHS

Each
1+
HK$181.260
5+
HK$161.000
10+
HK$140.730
20+
HK$133.580
40+
HK$126.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
55mm
-55°C
105°C
MKP338 4 Series
-
2763501

RoHS

Each
1+
HK$61.980
10+
HK$46.450
90+
HK$36.830
180+
HK$35.270
540+
HK$33.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
0
AEC-Q200
2763523

RoHS

Each
1+
HK$63.720
10+
HK$55.760
60+
HK$46.200
120+
HK$41.420
540+
HK$38.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
0
AEC-Q200
3296232

RoHS

Each
1+
HK$77.670
10+
HK$67.960
25+
HK$56.310
50+
HK$50.480
100+
HK$46.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
305VAC
-
-
37.5mm
-55°C
105°C
MKX2 Series
AEC-Q200
3130250

RoHS

Each
1+
HK$99.800
5+
HK$87.470
10+
HK$75.140
20+
HK$71.580
40+
HK$68.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
105°C
F340X2 Series
-
4143674

RoHS

Each
1+
HK$95.440
5+
HK$79.000
10+
HK$62.560
25+
HK$62.230
50+
HK$61.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
55°C
110°C
F339M Series
-
4137612

RoHS

Each
1+
HK$55.900
5+
HK$45.130
10+
HK$37.650
20+
HK$35.020
40+
HK$32.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
0
37.5mm
-40°C
110°C
WCAP-FTXH Series
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY