0
0 ItemsHK$0.00

8.2µF Noise Suppression & Safety Capacitors :

9 Products Found
Find a huge range of 8.2µF Noise Suppression & Safety Capacitors at e絡盟 Hong Kong. We stock a wide range of Noise Suppression & Safety Capacitors, such as 0.1µF, 0.47µF, 0.22µF & 1µF Noise Suppression & Safety Capacitors from the worlds top manufacturers including: Kemet, TDK & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
2946259

RoHS

Each
1+HK$145.770
10+HK$127.550
50+HK$105.690
100+HK$94.750
200+HK$91.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X2
Through Hole
350VAC
30V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
AEC-Q200
3924407

RoHS

Each
1+HK$76.090
44+HK$49.700
88+HK$45.980
132+HK$45.070
528+HK$44.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X2
Through Hole
350VAC
100V/µs
0
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
2448258

RoHS

Each
1+HK$52.080
5+HK$45.160
10+HK$38.240
25+HK$35.430
50+HK$32.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
3977620

RoHS

Each
1+HK$91.000
44+HK$88.450
88+HK$86.690
132+HK$84.920
528+HK$83.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
350VAC
100V/µs
0
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
4840047

RoHS

Each
1+HK$54.590
10+HK$40.200
50+HK$34.530
100+HK$33.550
200+HK$32.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
350VAC
40V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
B32926 Series
AEC-Q200
3617820

RoHS

Each
1+HK$54.750
10+HK$40.370
50+HK$34.690
112+HK$32.640
560+HK$31.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
AEC-Q200
3130244

RoHS

Each
1+HK$191.250
3+HK$174.180
5+HK$157.110
10+HK$140.030
20+HK$133.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
X1
Through Hole
480VAC
35V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
105°C
F340X1 Series
AEC-Q200
4076338

RoHS

Each
1+HK$200.330
18+HK$159.560
54+HK$140.900
108+HK$125.690
252+HK$123.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
X1
Through Hole
600VAC
76V/µs
0
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
4566093

RoHS

Each
1+HK$134.570
10+HK$85.000
25+HK$83.690
50+HK$82.370
100+HK$81.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 20%
X1
Through Hole
480VAC
50V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
B3291xH/J4 Series
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY