F862 Series Noise Suppression & Safety Capacitors:
5 Products FoundF862 Series Noise Suppression & Safety Capacitors
The F862 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V-0. The F862 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
- Lead spacing: 15.0 ? 27.5 mm
- Capacitance range: 0.1 ? 4.7 µF
- Rated voltage: 310 VAC 50/60 Hz
- Capacitance tolerance: ±20%, ±10%
- Operating temperature range of ?40?C to +110?C
- Climatic category: 40/110/56, IEC 60068?1
- Approvals: ENEC, UL, cUL, CQC
- RoHS compliant and lead-free terminations
- 100% screening factory test at 1,900 VDC
- Application: EMI suppression
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$26.720 10+ HK$19.240 50+ HK$15.870 230+ HK$13.400 690+ HK$13.240 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | 27.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | |||||
Each | 1+ HK$15.830 10+ HK$9.900 50+ HK$5.810 360+ HK$5.390 720+ HK$5.290 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | 22.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | |||||
Each | 10+ HK$5.260 50+ HK$5.040 100+ HK$4.810 660+ HK$3.900 1320+ HK$3.640 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | 22.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | |||||
Each | 10+ HK$4.320 50+ HK$4.060 100+ HK$3.790 670+ HK$3.180 1330+ HK$2.960 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | |||||
Each | 10+ HK$4.120 50+ HK$3.950 100+ HK$3.780 570+ HK$3.160 1130+ HK$2.980 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | 22.5mm | -40°C | 110°C | F862 Series | AEC-Q200 |