0
0 ItemsHK$0.00

0.15µF Power Film Capacitors :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106474

RoHS

Each
1+HK$1.550
10+HK$1.240
50+HK$1.030
200+HK$0.797
400+HK$0.766
More Pricing...
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
-
12mm
6.5mm
10mm
-
MP HMPP Series
-40°C
105°C
-
3106454

RoHS

Each
1+HK$1.300
50+HK$1.050
100+HK$0.864
250+HK$0.674
500+HK$0.648
More Pricing...
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
5mm
9mm
-
MP HMPP Series
-40°C
105°C
-
3518962

RoHS

Each
10+HK$3.260
100+HK$2.550
500+HK$2.540
1000+HK$2.530
3000+HK$2.480
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10.3mm
6mm
12mm
-
B32620 Series
-55°C
105°C
-
1791605

RoHS

Each
1+HK$31.820
50+HK$18.750
100+HK$17.600
250+HK$16.610
500+HK$15.620
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
10.5mm
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
3889704

RoHS

Each
1+HK$186.230
2+HK$164.230
3+HK$152.170
5+HK$125.560
10+HK$121.260
More Pricing...
Metallized PP
Radial Box - Tabs
0.15µF
± 10%
Snubber
Panel Mount
700V
2.5kV
-
Solder Lug
26mm
828V/µs
124A
15A
7200µohm
-
80mm
20mm
40mm
-
MP SI Series
-40°C
105°C
-
3519973

RoHS

Each
10+HK$5.060
50+HK$4.560
100+HK$4.060
900+HK$3.180
1800+HK$3.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
5.81A
0.0106ohm
-
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
3649846

RoHS

Each
10+HK$7.730
50+HK$7.020
300+HK$6.310
600+HK$5.410
1200+HK$5.130
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
315A
5.9A
0.016ohm
-
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
2468971

RoHS

Each
10+HK$4.620
100+HK$4.220
500+HK$3.550
1000+HK$3.410
2000+HK$3.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
2468999

RoHS

Each
10+HK$4.480
100+HK$3.750
500+HK$3.200
2500+HK$2.680
4000+HK$2.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
-
-
-
-
13mm
5mm
11mm
-
B32671P Series
-55°C
125°C
AEC-Q200
3254594

RoHS

Each
10+HK$6.210
50+HK$5.420
490+HK$4.620
980+HK$4.480
1470+HK$4.400
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
6.3A
0.011ohm
-
18mm
13mm
14.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
2797878

RoHS

Each
1+HK$31.490
5+HK$27.090
10+HK$22.690
25+HK$21.170
50+HK$19.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
18mm
27.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
2935861

RoHS

Each
1+HK$20.060
10+HK$13.730
50+HK$11.180
100+HK$10.440
560+HK$9.050
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
150A
6.3A
0.016ohm
-
32mm
11mm
20mm
-
R76 Series
-55°C
105°C
-
2797877

RoHS

Each
1+HK$27.900
50+HK$24.410
100+HK$20.230
250+HK$18.140
500+HK$16.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
18mm
27.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
3463376

RoHS

Each
1+HK$49.370
5+HK$40.350
10+HK$34.480
25+HK$29.350
50+HK$27.250
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.4kV/µs
210A
11.2A
5000µohm
-
34mm
24mm
-
-
MP SI Series
-55°C
105°C
-
3584330

RoHS

Each
10+HK$4.530
100+HK$3.270
500+HK$2.690
1000+HK$2.500
2000+HK$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
45A
5.05A
0.018ohm
-
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3649814

RoHS

Each
10+HK$3.100
100+HK$2.810
700+HK$2.100
1400+HK$2.070
2100+HK$2.030
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
6.1A
0.011ohm
-
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
3519962

RoHS

Each
10+HK$4.120
50+HK$3.940
100+HK$3.760
500+HK$3.150
1200+HK$2.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
86A
5.43A
0.0106ohm
-
13mm
6mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
3494879

RoHS

Each
1+HK$14.310
50+HK$9.380
100+HK$7.500
250+HK$6.920
500+HK$6.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
12.5mm
5mm
11mm
-
MKP385 Series
-55°C
110°C
-
3649833

RoHS

Each
10+HK$5.550
50+HK$5.310
100+HK$5.060
500+HK$4.810
1000+HK$4.070
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.5A
0.016ohm
-
26.5mm
7mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
4143605

RoHS

Each
1+HK$36.500
10+HK$26.140
50+HK$22.030
200+HK$20.720
400+HK$19.120
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 1%
Pulse
Through Hole
220V
400V
-
PC Pin
-
120V/µs
-
-
-
8mm
26.5mm
-
-
-
MKP1839 Series
-55°C
100°C
-
4666018

RoHS

Each
1+HK$15.290
10+HK$10.280
25+HK$9.300
50+HK$8.310
100+HK$6.850
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
-
-
-
-
18mm
11mm
18.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4559389

RoHS

Each
10+HK$5.370
50+HK$4.820
350+HK$4.260
700+HK$4.210
1050+HK$4.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
300A
-
0.0106ohm
-
18mm
11mm
19mm
6.843A
R75 Series
-55°C
105°C
AEC-Q200
4903937

RoHS

Each
1+HK$41.350
5+HK$35.560
10+HK$29.760
20+HK$27.410
40+HK$25.050
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
-
-
-
-
31mm
11mm
21mm
-
MMKP383 Series
-55°C
105°C
-
4666036

RoHS

Each
1+HK$16.860
10+HK$11.430
50+HK$9.290
100+HK$8.640
200+HK$8.010
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
-
26.5mm
10.5mm
20.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
4903919

RoHS

Each
1+HK$40.610
10+HK$29.270
50+HK$25.400
100+HK$20.230
200+HK$19.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.9kV/µs
-
-
-
-
30mm
12.5mm
25.5mm
-
KP/MKP 375 Series
-55°C
105°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY